USD
Favorite

MTMS7700SMT4 Infrared (IR), Visible Emitter 770nm (x3) 1.6V (x3) 50mA (x3) 4-PLCC
Price & Procurement
54 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 30.10000 $30.10
10 26.60000 $266.00
100 20.30000 $2,030.00
500 18.62000 $9,310.00

Submit a request for quotation on quantities greater than those displayed.

MTMS7700SMT4

Datasheet
Digi-Key Part Number 1125-1246-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MTMS7700SMT4
Copy  
Description EMITTER VISIBL 770NM 50MA PLCC
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Infrared (IR), Visible Emitter 770nm (x3) 1.6V (x3) 50mA (x3) 4-PLCC

Copy  
Documents & Media
Datasheets MTMS7700SMT4
Product Training Modules Marktech Product Customization
Featured Product Multichip Series
Online Catalog MTMS7700SMT4
Product Attributes
Type Description Select All
Categories
Manufacturer Marktech Optoelectronics
Series -
Packaging Bulk 
Part Status Active
Type Infrared (IR), Visible
Current - DC Forward (If) (Max) 50mA (x3)
Radiant Intensity (Ie) Min @ If -
Wavelength 770nm (x3)
Voltage - Forward (Vf) (Typ) 1.6V (x3)
Viewing Angle -
Orientation Top View
Operating Temperature -20°C ~ 80°C (TA)
Mounting Type Surface Mount
Package / Case 4-PLCC
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 5A (24 Hours)
You May Also Be Interested In

MTSM0077-843-IR

SWIR EMITTER 770NM 1206 SMD DOME

Marktech Optoelectronics

$3.45000 Details

MTMD6788594SMT6

EMITTER IR VIS MULTI-NM 80MA SMD

Marktech Optoelectronics

$40.85000 Details

MTE1077N1-R

EMITTER VISIBLE 770NM 50MA RAD

Marktech Optoelectronics

$2.73000 Details

MTE2077N1-R

EMITTER VISIBLE 765NM 50MA RAD

Marktech Optoelectronics

$2.98000 Details
Additional Resources
Standard Package 10
Other Names 1125-1246
MTMS7700SMT4-DIG