USD
Favorite

MTMD7885T38 Infrared (IR), Visible Emitter 850nm (x2), 810nm (x2), 770nm (x2) 1.4V (x2), 1.55V (x2), 1.6V (x2) 100mA (x2), 100mA (x2), 50mA (x2) TO-5 Variant, 8 Leads, Lens Top Metal Can
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 26.60000 $266.00

Submit a request for quotation on quantities greater than those displayed.

MTMD7885T38

Datasheet
Digi-Key Part Number 1125-1245-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MTMD7885T38
Copy  
Description EMITTER IR MULTI-NM 100MA TO-5-8
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Infrared (IR), Visible Emitter 850nm (x2), 810nm (x2), 770nm (x2) 1.4V (x2), 1.55V (x2), 1.6V (x2) 100mA (x2), 100mA (x2), 50mA (x2) TO-5 Variant, 8 Leads, Lens Top Metal Can

Copy  
Documents & Media
Datasheets MTMD7885T38
Product Training Modules Marktech Product Customization
Featured Product Multichip Series
Product Attributes
Type Description Select All
Categories
Manufacturer Marktech Optoelectronics
Series -
Packaging Bulk 
Part Status Active
Type Infrared (IR), Visible
Current - DC Forward (If) (Max) 100mA (x2), 100mA (x2), 50mA (x2)
Radiant Intensity (Ie) Min @ If -
Wavelength 850nm (x2), 810nm (x2), 770nm (x2)
Voltage - Forward (Vf) (Typ) 1.4V (x2), 1.55V (x2), 1.6V (x2)
Viewing Angle -
Orientation Top View
Operating Temperature -20°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case TO-5 Variant, 8 Leads, Lens Top Metal Can
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MTMD6788594SMT6

EMITTER IR VIS MULTI-NM 80MA SMD

Marktech Optoelectronics

$40.85000 Details

MTMD6891T38

EMITTER IR MULTI-NM 100MA TO-5-8

Marktech Optoelectronics

$40.85000 Details

MTMD7885N24

EMITTER IR MULTI-NM 100MA RADIAL

Marktech Optoelectronics

$30.10000 Details

MTMD6894T38

EMITTER IR UV MULTI-NM TO-5-8

Marktech Optoelectronics

$30.10000 Details
Additional Resources
Standard Package 10
Other Names 1125-1245
MTMD7885T38-DIG