USD
Favorite

MTMD6894T38 Infrared (IR), Visible Emitter 950nm, 810nm, 670nm 1.25V, 1.6V, 1.8V 100mA, 100mA, 50mA TO-5 Variant, 8 Leads, Lens Top Metal Can
Price & Procurement
76 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 30.10000 $30.10
10 26.60000 $266.00
100 20.30000 $2,030.00
500 18.62000 $9,310.00

Submit a request for quotation on quantities greater than those displayed.

MTMD6894T38

Datasheet
Digi-Key Part Number 1125-1250-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MTMD6894T38
Copy  
Description EMITTER IR UV MULTI-NM TO-5-8
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Infrared (IR), Visible Emitter 950nm, 810nm, 670nm 1.25V, 1.6V, 1.8V 100mA, 100mA, 50mA TO-5 Variant, 8 Leads, Lens Top Metal Can

Copy  
Documents & Media
Datasheets MTMD6894T38
Product Training Modules Marktech Product Customization
Featured Product Multichip Series
Online Catalog Multichip Emitters
Product Attributes
Type Description Select All
Categories
Manufacturer Marktech Optoelectronics
Series -
Packaging Bulk 
Part Status Active
Type Infrared (IR), Visible
Current - DC Forward (If) (Max) 100mA, 100mA, 50mA
Radiant Intensity (Ie) Min @ If -
Wavelength 950nm, 810nm, 670nm
Voltage - Forward (Vf) (Typ) 1.25V, 1.6V, 1.8V
Viewing Angle -
Orientation Top View
Operating Temperature -20°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case TO-5 Variant, 8 Leads, Lens Top Metal Can
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MTMD6788594SMT6

EMITTER IR VIS MULTI-NM 80MA SMD

Marktech Optoelectronics

$40.85000 Details

MTMD6891T38

EMITTER IR MULTI-NM 100MA TO-5-8

Marktech Optoelectronics

$40.85000 Details

MTMD7885N24

EMITTER IR MULTI-NM 100MA RADIAL

Marktech Optoelectronics

$30.10000 Details

MTMD7885T38

EMITTER IR MULTI-NM 100MA TO-5-8

Marktech Optoelectronics

$26.60000 Details
Additional Resources
Standard Package 10
Other Names 1125-1250
MTMD6894T38-DIG