USD
Favorite

MTMD6891T38 Infrared (IR), Visible Emitter 1300nm, 950nm, 850nm, 670nm 0.8V, 1.25V, 1.45V, 1.8V 100mA, 100mA, 100mA, 50mA TO-5 Variant, 8 Leads, Lens Top Metal Can
Price & Procurement
28 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 40.85000 $40.85
10 36.10000 $361.00
100 27.55000 $2,755.00

Submit a request for quotation on quantities greater than those displayed.

MTMD6891T38

Datasheet
Digi-Key Part Number 1125-1251-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MTMD6891T38
Copy  
Description EMITTER IR MULTI-NM 100MA TO-5-8
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Infrared (IR), Visible Emitter 1300nm, 950nm, 850nm, 670nm 0.8V, 1.25V, 1.45V, 1.8V 100mA, 100mA, 100mA, 50mA TO-5 Variant, 8 Leads, Lens Top Metal Can

Copy  
Documents & Media
Datasheets MTMD6891T38
Product Training Modules Marktech Product Customization
Featured Product Multichip Series
Online Catalog Multichip Emitters
Product Attributes
Type Description Select All
Categories
Manufacturer Marktech Optoelectronics
Series -
Packaging Bulk 
Part Status Active
Type Infrared (IR), Visible
Current - DC Forward (If) (Max) 100mA, 100mA, 100mA, 50mA
Radiant Intensity (Ie) Min @ If -
Wavelength 1300nm, 950nm, 850nm, 670nm
Voltage - Forward (Vf) (Typ) 0.8V, 1.25V, 1.45V, 1.8V
Viewing Angle -
Orientation Top View
Operating Temperature -20°C ~ 80°C (TA)
Mounting Type Through Hole
Package / Case TO-5 Variant, 8 Leads, Lens Top Metal Can
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MTMD7885T38

EMITTER IR MULTI-NM 100MA TO-5-8

Marktech Optoelectronics

$26.60000 Details

MTMD6788594SMT6

EMITTER IR VIS MULTI-NM 80MA SMD

Marktech Optoelectronics

$40.85000 Details

MTMD6894T38

EMITTER IR UV MULTI-NM TO-5-8

Marktech Optoelectronics

$30.10000 Details

MTMD7885N24

EMITTER IR MULTI-NM 100MA RADIAL

Marktech Optoelectronics

$30.10000 Details

MTSM0013-199-IR

SWIR EMITTER 1300NM 1206 SMD

Marktech Optoelectronics

$20.42000 Details

MT51020-IR

EMITTER IR 1020NM 5MM RADIAL

Marktech Optoelectronics

$13.63000 Details
Additional Resources
Standard Package 10
Other Names 1125-1251
MTMD6891T38-DIG