USD
Favorite

MTMD6788594SMT6 Infrared (IR), Visible Emitter 950nm, 850nm, 810nm, 770nm, 670nm 1.25V, 1.45V, 1.5V, 1.65V, 1.8V 80mA, 80mA, 80mA, 50mA, 50mA 6-SMD, J-Lead
Price & Procurement
14 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 40.85000 $40.85
10 36.10000 $361.00
100 27.55000 $2,755.00

Submit a request for quotation on quantities greater than those displayed.

MTMD6788594SMT6

Datasheet
Digi-Key Part Number 1125-1253-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MTMD6788594SMT6
Copy  
Description EMITTER IR VIS MULTI-NM 80MA SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Infrared (IR), Visible Emitter 950nm, 850nm, 810nm, 770nm, 670nm 1.25V, 1.45V, 1.5V, 1.65V, 1.8V 80mA, 80mA, 80mA, 50mA, 50mA 6-SMD, J-Lead

Copy  
Documents & Media
Datasheets MTMD6788594SMT6
Product Training Modules Marktech Product Customization
Featured Product Multichip Series
Online Catalog MTMD6788594SMT6
Product Attributes
Type Description Select All
Categories
Manufacturer Marktech Optoelectronics
Series -
Packaging Bulk 
Part Status Active
Type Infrared (IR), Visible
Current - DC Forward (If) (Max) 80mA, 80mA, 80mA, 50mA, 50mA
Radiant Intensity (Ie) Min @ If -
Wavelength 950nm, 850nm, 810nm, 770nm, 670nm
Voltage - Forward (Vf) (Typ) 1.25V, 1.45V, 1.5V, 1.65V, 1.8V
Viewing Angle -
Orientation Top View
Operating Temperature -20°C ~ 80°C (TA)
Mounting Type Surface Mount
Package / Case 6-SMD, J-Lead
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 5A (24 Hours)
You May Also Be Interested In

VSMD66694

EMITTER IR 940NM, 660NM 70MA SMD

Vishay Semiconductor Opto Division

$1.41000 Details

SFH 4776

IR BROADBAND EMITTER FOR SPECTRO

OSRAM Opto Semiconductors Inc.

$6.87000 Details

MTMD7885N24

EMITTER IR MULTI-NM 100MA RADIAL

Marktech Optoelectronics

$30.10000 Details

MTMD7885T38

EMITTER IR MULTI-NM 100MA TO-5-8

Marktech Optoelectronics

$26.60000 Details

MTMD6894T38

EMITTER IR UV MULTI-NM TO-5-8

Marktech Optoelectronics

$30.10000 Details

MTMD6891T38

EMITTER IR MULTI-NM 100MA TO-5-8

Marktech Optoelectronics

$40.85000 Details
Additional Resources
Standard Package 10
Other Names 1125-1253
MTMD6788594SMT6-DIG