USD
Favorite

MTG7-002S-MLE00-GR-0001 LED Lighting COBs, Engines, Modules LED Module Cree ML-E Green Linear Light Strip
In Stock: 74
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.44000 $17.44
10 16.69500 $166.95

Submit a request for quotation on quantities greater than those displayed.

MTG7-002S-MLE00-GR-0001

Datasheet
Digi-Key Part Number 1125-1074-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MTG7-002S-MLE00-GR-0001
Copy  
Description CREE ML-E ON LINEAR BRD GRN
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

LED Lighting COBs, Engines, Modules LED Module Cree ML-E Green Linear Light Strip

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Marktech Optoelectronics
Series Cree ML-E
Packaging -
Part Status Active
Type LED Module
Color Green
CCT (K) -
Wavelength 528nm
Configuration Linear Light Strip
Luminous Flux @ Current/Temperature -
Current - Test 150mA
Temperature - Test -
Voltage - Forward (Vf) (Typ) 3.45V
Lumens/Watt @ Current - Test -
Current - Max 350mA
CRI (Color Rendering Index) -
Viewing Angle 125°
Features -
Size / Dimension 76.20mm L x 9.65mm W
Height -
Light Emitting Surface (LES) -
Lens Type Flat
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

MLEGRN-A1-0000-000001

LED XLAMP MLE GRN 528NM 4SMD

Cree Inc.

$0.87000 Details

MLEGRN-A1-0000-000001

LED XLAMP MLE GRN 528NM 4SMD

Cree Inc.

Digi-Reel® Details

MLEGRN-A1-0000-000001

LED XLAMP MLE GRN 528NM 4SMD

Cree Inc.

$0.57571 Details
You May Also Be Interested In

SSB1-72F16-4090-00

OSRAM QUATUM DOT 3030 LINEAR BOA

New Energy

$23.00000 Details

MTG7-002S-MLE00-RD-0V01

CREE ML-E ON LINEAR BRD RED

Marktech Optoelectronics

$12.32000 Details

MTG7-002S-MLE00-CW-03E3

CREE ML-E ON LINEAR BRD WHT

Marktech Optoelectronics

$16.40000 Details

MTG7-002S-MLE00-AM-0001

LED MCPCB LINEAR AMBER ML-E

Marktech Optoelectronics

$6.89000 Details
Additional Resources
Standard Package 75
Other Names 1125-1074
MTG7-002S-MLE00-GR-0001-DIG
MTG7002SMLE00GR0001