USD
Favorite

MTG7-002S-MLC00-NW-0XE5 LED Lighting COBs, Engines, Modules LED Module Cree ML-C White, Neutral Linear Light Strip
In Stock: 51
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.35000 $13.35
10 12.78000 $127.80
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

MTG7-002S-MLC00-NW-0XE5

Datasheet
Digi-Key Part Number 1125-1133-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MTG7-002S-MLC00-NW-0XE5
Copy  
Description LED MCPCB LINEAR NEUT 4000K ML-C
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

LED Lighting COBs, Engines, Modules LED Module Cree ML-C White, Neutral Linear Light Strip

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Marktech Optoelectronics
Series Cree ML-C
Packaging -
Part Status Active
Type LED Module
Color White, Neutral
CCT (K) 4000K
Wavelength -
Configuration Linear Light Strip
Luminous Flux @ Current/Temperature 29lm (27lm ~ 31lm)
Current - Test 100mA
Temperature - Test 25°C
Voltage - Forward (Vf) (Typ) 12.8V
Lumens/Watt @ Current - Test 22 lm/W
Current - Max 350mA
CRI (Color Rendering Index) -
Viewing Angle 120°
Features -
Size / Dimension 76.20mm L x 9.65mm W
Height -
Light Emitting Surface (LES) -
Lens Type Flat
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 75
Other Names 1125-1133
MTG7-002S-MLC00-NW-0XE5-DIG
MTG7002SMLC00NW0XE5