USD
Favorite

MTG7-002S-MLC00-CW-00DZ LED Lighting COBs, Engines, Modules LED Module Cree ML-C White, Cool Linear Light Strip
In Stock: 54
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.49000 $13.49
10 12.91500 $129.15
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

MTG7-002S-MLC00-CW-00DZ

Datasheet
Digi-Key Part Number 1125-1131-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MTG7-002S-MLC00-CW-00DZ
Copy  
Description LED MCPCB LINEAR COOL 5000K ML-C
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

LED Lighting COBs, Engines, Modules LED Module Cree ML-C White, Cool Linear Light Strip

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Marktech Optoelectronics
Series Cree ML-C
Packaging -
Part Status Active
Type LED Module
Color White, Cool
CCT (K) 5000K
Wavelength -
Configuration Linear Light Strip
Luminous Flux @ Current/Temperature 33lm (31lm ~ 35lm)
Current - Test 100mA
Temperature - Test 25°C
Voltage - Forward (Vf) (Typ) 12.8V
Lumens/Watt @ Current - Test 26 lm/W
Current - Max 350mA
CRI (Color Rendering Index) -
Viewing Angle 120°
Features -
Size / Dimension 76.20mm L x 9.65mm W
Height -
Light Emitting Surface (LES) -
Lens Type Flat
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MTG7-002S-MLE00-CW-03E3

CREE ML-E ON LINEAR BRD WHT

Marktech Optoelectronics

$16.40000 Details

MTG7-002S-MLB00-CW-0WA1

LED MCPCB LINEAR COOL 5000K ML-B

Marktech Optoelectronics

$12.46000 Details
Additional Resources
Standard Package 75
Other Names 1125-1131
MTG7-002S-MLC00-CW-00DZ-DIG
MTG7002SMLC00CW00DZ