USD
Favorite

MTE6800N2-UR Visible Emitter 680nm 1.8V 50mA 70° Radial
Price & Procurement
315 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.15000 $3.15
10 2.79000 $27.90
100 1.62000 $162.00
500 1.44000 $720.00
1,000 1.23750 $1,237.50
2,500 1.17000 $2,925.00

Submit a request for quotation on quantities greater than those displayed.

MTE6800N2-UR

Datasheet
Digi-Key Part Number 1125-1089-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MTE6800N2-UR
Copy  
Description EMITTER VISIBLE 680NM 50MA RAD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Visible Emitter 680nm 1.8V 50mA 70° Radial

Copy  
Documents & Media
Datasheets MTE6800N2-UR
Product Training Modules Marktech Product Customization
HTML Datasheet MTE6800N2-UR
Online Catalog 5mm Round with Flat Top Visible Emitter LED
Product Attributes
Type Description Select All
Categories
Manufacturer Marktech Optoelectronics
Series Visible Emitter
Packaging Bulk 
Part Status Active
Type Visible
Current - DC Forward (If) (Max) 50mA
Radiant Intensity (Ie) Min @ If -
Wavelength 680nm
Voltage - Forward (Vf) (Typ) 1.8V
Viewing Angle 70°
Orientation Top View
Operating Temperature -20°C ~ 80°C (TA)
Mounting Type Through Hole
Package / Case Radial
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MT5720-IR

EMITTER IR 720NM 5MM RADIAL

Marktech Optoelectronics

$7.20000 Details

MTE1074N1-R

EMITTER VISIBLE 740NM 50MA RAD

Marktech Optoelectronics

$2.87000 Details

MTE2081-OH5

EMITTER IR 810NM 100MA RADIAL

Marktech Optoelectronics

$2.98000 Details

MTE1077N1-R

EMITTER VISIBLE 770NM 50MA RAD

Marktech Optoelectronics

$2.73000 Details

LS-0730-015

730NM AIGAAS LED ASSY

Advanced Photonix

$8.61000 Details

MT5900-IR

EMITTER IR 900NM 5MM RADIAL

Marktech Optoelectronics

$7.20000 Details
Additional Resources
Standard Package 14
Other Names 1125-1089
MTE6800N2-UR-DIG
MTE6800N2UR