USD
Favorite

MTE5900W-UY Visible Emitter 590nm 2.1V 50mA 40° TO-18-2 Metal Can
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
16 7.82375 $125.18

Submit a request for quotation on quantities greater than those displayed.

MTE5900W-UY

Datasheet
Digi-Key Part Number 1125-1124-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MTE5900W-UY
Copy  
Description EMITTER VISIBLE 590NM 50MA TO-18
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Visible Emitter 590nm 2.1V 50mA 40° TO-18-2 Metal Can

Copy  
Documents & Media
Datasheets MTE5900W-UY
Product Training Modules Marktech Product Customization
HTML Datasheet MTE5900W-UY
Product Attributes
Type Description Select All
Categories
Manufacturer Marktech Optoelectronics
Series Visible Emitter
Packaging Bulk 
Part Status Active
Type Visible
Current - DC Forward (If) (Max) 50mA
Radiant Intensity (Ie) Min @ If -
Wavelength 590nm
Voltage - Forward (Vf) (Typ) 2.1V
Viewing Angle 40°
Orientation Top View
Operating Temperature -20°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case TO-18-2 Metal Can
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 4
Other Names 1125-1124
MTE5900W-UY-DIG
MTE5900WUY