USD
Favorite

MTE5066W-UR Visible Emitter 660nm 1.8V 50mA 40° TO-18-2 Metal Can
Price & Procurement
15 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.88000 $5.88
10 4.90000 $49.00
100 3.43000 $343.00
500 2.84200 $1,421.00
1,000 2.60680 $2,606.80
2,500 2.54800 $6,370.00

Submit a request for quotation on quantities greater than those displayed.

MTE5066W-UR

Datasheet
Digi-Key Part Number 1125-1102-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MTE5066W-UR
Copy  
Description EMITTER VISIBLE 660NM 50MA TO-18
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Visible Emitter 660nm 1.8V 50mA 40° TO-18-2 Metal Can

Copy  
Documents & Media
Datasheets MTE5066W-UR
Product Training Modules Marktech Product Customization
Online Catalog TO-18 Metal Can Round with Flat Top Visible Emitter LEDs
Product Attributes
Type Description Select All
Categories
Manufacturer Marktech Optoelectronics
Series Visible Emitter
Packaging Bulk 
Part Status Active
Type Visible
Current - DC Forward (If) (Max) 50mA
Radiant Intensity (Ie) Min @ If -
Wavelength 660nm
Voltage - Forward (Vf) (Typ) 1.8V
Viewing Angle 40°
Orientation Top View
Operating Temperature -20°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case TO-18-2 Metal Can
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 7
Other Names 1125-1102
MTE5066W-UR-DIG
MTE5066WUR