USD
Favorite

MTE5066N-UR Visible Emitter 660nm 1.8V 50mA 12° Radial, Lensed Metal Can, TO-46-2
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
28 4.11607 $115.25

Submit a request for quotation on quantities greater than those displayed.

MTE5066N-UR

Datasheet
Digi-Key Part Number 1125-1104-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MTE5066N-UR
Copy  
Description EMITTER VISIBLE 660NM 50MA TO-46
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Visible Emitter 660nm 1.8V 50mA 12° Radial, Lensed Metal Can, TO-46-2

Copy  
Documents & Media
Datasheets MTE5066N-UR
Product Training Modules Marktech Product Customization
HTML Datasheet MTE5066N-UR
Product Attributes
Type Description Select All
Categories
Manufacturer Marktech Optoelectronics
Series Visible Emitter
Packaging Bulk 
Part Status Active
Type Visible
Current - DC Forward (If) (Max) 50mA
Radiant Intensity (Ie) Min @ If -
Wavelength 660nm
Voltage - Forward (Vf) (Typ) 1.8V
Viewing Angle 12°
Orientation Top View
Operating Temperature -20°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case Radial, Lensed Metal Can, TO-46-2
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 7
Other Names 1125-1104
MTE5066N-UR-DIG
MTE5066NUR