USD
Favorite

MTE5052W-UBG Visible Emitter 525nm 3.5V 30mA 40° Radial
Price & Procurement
9 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.08000 $12.08
10 10.94400 $109.44
100 7.29600 $729.60
500 6.27000 $3,135.00
1,000 5.92800 $5,928.00

Submit a request for quotation on quantities greater than those displayed.

MTE5052W-UBG

Datasheet
Digi-Key Part Number 1125-1128-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MTE5052W-UBG
Copy  
Description EMITTER VISIBLE 525NM 30MA RAD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Visible Emitter 525nm 3.5V 30mA 40° Radial

Copy  
Documents & Media
Datasheets MTE5052W-UBG
Product Training Modules Marktech Product Customization
HTML Datasheet MTE5052W-UBG
Online Catalog TO-18 Metal Can Round with Flat Top Visible Emitter LEDs
Product Attributes
Type Description Select All
Categories
Manufacturer Marktech Optoelectronics
Series Visible Emitter
Packaging Bulk 
Part Status Active
Type Visible
Current - DC Forward (If) (Max) 30mA
Radiant Intensity (Ie) Min @ If -
Wavelength 525nm
Voltage - Forward (Vf) (Typ) 3.5V
Viewing Angle 40°
Orientation Top View
Operating Temperature -20°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case Radial
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 3
Other Names 1125-1128
MTE5052W-UBG-DIG
MTE5052WUBG