USD
Favorite

MTE5016-015-IR Infrared (IR) Emitter 1650nm 0.7V 100mA 6° TO-46-2 Lens Top Metal Can
Price & Procurement
27 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.42000 $20.42
10 19.55300 $195.53
100 13.03500 $1,303.50
500 11.73150 $5,865.75
1,000 11.29700 $11,297.00

Submit a request for quotation on quantities greater than those displayed.

MTE5016-015-IR

Datasheet
Digi-Key Part Number 1125-1351-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MTE5016-015-IR
Copy  
Description SWIR EMITTER 1650NM TO-46 DOMED
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Infrared (IR) Emitter 1650nm 0.7V 100mA 6° TO-46-2 Lens Top Metal Can

Copy  
Documents & Media
Datasheets MTE5016-015-IR
Product Training Modules Marktech Product Customization
Online Catalog SWIR Emitters
Product Attributes
Type Description Select All
Categories
Manufacturer Marktech Optoelectronics
Series -
Packaging Bulk 
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 100mA
Radiant Intensity (Ie) Min @ If -
Wavelength 1650nm
Voltage - Forward (Vf) (Typ) 0.7V
Viewing Angle
Orientation Top View
Operating Temperature -20°C ~ 85°C
Mounting Type Through Hole
Package / Case TO-46-2 Lens Top Metal Can
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MTE5116W-WRC

SWIR EMITTER 1650NM TO-46 FLAT L

Marktech Optoelectronics

$15.37000 Details

MTE5016-095-IR

SWIR EMITTER 1650NM TO-46 FLAT

Marktech Optoelectronics

$45.01000 Details

MTE5116N-WRC

SWIR EMITTER 1650NM TO-46 DOME L

Marktech Optoelectronics

$15.37000 Details

MTE5116N5

1650NM 5MM PLASTIC DOMED LENS

Marktech Optoelectronics

$12.93000 Details

LS-1550-017

1550NM AIGAAS LED ASSY

Advanced Photonix

$31.26000 Details

MTE5015-525-IR

1550NM 5MM PLASTIC ROUND 2 PIN

Marktech Optoelectronics

$16.45000 Details
Additional Resources
Standard Package 1
Other Names 1125-1351
MTE5016-015-IR-DIG