USD
Favorite

MTE5015-995-IR Infrared (IR) Emitter 1550nm 0.8V 50mA 90° 2-SMD, J-Lead
Price & Procurement
81 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.42000 $20.42
10 19.55300 $195.53
100 13.03500 $1,303.50
500 11.73150 $5,865.75

Submit a request for quotation on quantities greater than those displayed.

MTE5015-995-IR

Datasheet
Digi-Key Part Number 1125-1349-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MTE5015-995-IR
Copy  
Description SWIR EMITTER 1550NM PLCC2 SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Infrared (IR) Emitter 1550nm 0.8V 50mA 90° 2-SMD, J-Lead

Copy  
Documents & Media
Datasheets MTE5015-995-IR
Product Training Modules Marktech Product Customization
Online Catalog Infrared LED Emitters
Product Attributes
Type Description Select All
Categories
Manufacturer Marktech Optoelectronics
Series -
Packaging Bulk 
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 50mA
Radiant Intensity (Ie) Min @ If -
Wavelength 1550nm
Voltage - Forward (Vf) (Typ) 0.8V
Viewing Angle 90°
Orientation Top View
Operating Temperature -20°C ~ 80°C
Mounting Type Surface Mount
Package / Case 2-SMD, J-Lead
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 5A (24 Hours)
You May Also Be Interested In

MTE5010-995-IR

SWIR EMITTER 1050NM PLCC2 SMD

Marktech Optoelectronics

$18.07000 Details

MTE5014-995-IR

SWIR EMITTER 1450NM PLCC2 SMD

Marktech Optoelectronics

$20.42000 Details

MTE0012-995-IR

SWIR EMITTER 1200NM PLCC2 SMD

Marktech Optoelectronics

$20.42000 Details

MTSM5015-199-IR

SWIR EMITTER 1550NM 1206 SMD

Marktech Optoelectronics

$20.42000 Details

MTE0013-995-IR

SWIR EMITTER 1300NM SMD

Marktech Optoelectronics

$20.42000 Details

MTE5016-995-IR

SWIR EMITTER 1650NM PLCC2 SMD

Marktech Optoelectronics

$20.42000 Details
Additional Resources
Standard Package 1
Other Names 1125-1349
MTE5015-995-IR-DIG