USD
Favorite

MTE5010-995-IR Infrared (IR) Emitter 1050nm 1.15V 50mA 90° 2-SMD, J-Lead
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.07000 $18.07
10 17.30300 $173.03
100 11.53500 $1,153.50
500 10.38150 $5,190.75
1,000 9.99700 $9,997.00

Submit a request for quotation on quantities greater than those displayed.

MTE5010-995-IR

Datasheet
Digi-Key Part Number 1125-1341-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MTE5010-995-IR
Copy  
Description SWIR EMITTER 1050NM PLCC2 SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Infrared (IR) Emitter 1050nm 1.15V 50mA 90° 2-SMD, J-Lead

Copy  
Documents & Media
Datasheets MTE5010-995-IR
Product Training Modules Marktech Product Customization
Online Catalog Infrared LED Emitters
Product Attributes
Type Description Select All
Categories
Manufacturer Marktech Optoelectronics
Series -
Packaging Bulk 
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 50mA
Radiant Intensity (Ie) Min @ If -
Wavelength 1050nm
Voltage - Forward (Vf) (Typ) 1.15V
Viewing Angle 90°
Orientation Top View
Operating Temperature -20°C ~ 80°C
Mounting Type Surface Mount
Package / Case 2-SMD, J-Lead
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 5A (24 Hours)
You May Also Be Interested In

MTE5015-995-IR

SWIR EMITTER 1550NM PLCC2 SMD

Marktech Optoelectronics

$20.42000 Details

MTE0012-995-IR

SWIR EMITTER 1200NM PLCC2 SMD

Marktech Optoelectronics

$20.42000 Details

MTSM2010-496-IR

SWIR EMITTER 1020NM CERAMIC SMD

Marktech Optoelectronics

$45.01000 Details

LS-1050-015

1050NM AIGAAS LED ASSY

Advanced Photonix

$18.96000 Details

MTSM7110MT2-BK

1070NM PLCC2 BLACK FACED FLAT LE

Marktech Optoelectronics

$16.90000 Details

MTSM5010-199-IR

SWIR EMITTER 1050NM 1206 SMD

Marktech Optoelectronics

$18.07000 Details
Additional Resources
Standard Package 1
Other Names 1125-1341
MTE5010-995-IR-DIG