USD
Favorite

MTE5010-015-IR Infrared (IR) Emitter 1050nm 1.15V 100mA 6° TO-46-2 Lens Top Metal Can
Price & Procurement
12 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 45.01000 $45.01
10 38.31300 $383.13
100 32.88900 $3,288.90

Submit a request for quotation on quantities greater than those displayed.

MTE5010-015-IR

Datasheet
Digi-Key Part Number 1125-1339-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MTE5010-015-IR
Copy  
Description SWIR EMITTER 1050NM TO-46 DOMED
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Infrared (IR) Emitter 1050nm 1.15V 100mA 6° TO-46-2 Lens Top Metal Can

Copy  
Documents & Media
Datasheets MTE5010-015-IR
Product Training Modules Marktech Product Customization
Online Catalog SWIR Emitters
Product Attributes
Type Description Select All
Categories
Manufacturer Marktech Optoelectronics
Series -
Packaging Bulk 
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 100mA
Radiant Intensity (Ie) Min @ If -
Wavelength 1050nm
Voltage - Forward (Vf) (Typ) 1.15V
Viewing Angle
Orientation Top View
Operating Temperature -20°C ~ 85°C
Mounting Type Through Hole
Package / Case TO-46-2 Lens Top Metal Can
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MTE7110N5

1070NM 5MM PLASTIC DOMED LENS

Marktech Optoelectronics

$12.93000 Details

MTE7110N-WRC

SWIR EMITTER 1070NM TO-46 DOME L

Marktech Optoelectronics

$15.37000 Details

MTE0012-015-IR

SWIR EMITTER 1200NM TO-46 DOMED

Marktech Optoelectronics

$45.01000 Details

MT51060-IR

EMITTER IR 1060NM 5MM RADIAL

Marktech Optoelectronics

$13.63000 Details

MTE4110N5

1040NM 5MM PLASTIC DOMED LENS

Marktech Optoelectronics

$12.93000 Details

MTE5010-095-IR

SWIR EMITTER 1050NM TO-46 FLAT

Marktech Optoelectronics

$45.01000 Details
Additional Resources
Standard Package 1
Other Names 1125-1339
MTE5010-015-IR-DIG