USD
Favorite

MTE4047C5-UB Visible Emitter 470nm 3V 30mA 40° Radial
Price & Procurement
25 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.18000 $7.18
10 6.50400 $65.04
100 4.33600 $433.60
500 3.72626 $1,863.13
1,000 3.52300 $3,523.00

Submit a request for quotation on quantities greater than those displayed.

MTE4047C5-UB

Datasheet
Digi-Key Part Number 1125-1228-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MTE4047C5-UB
Copy  
Description EMITTER VISIBLE 470NM 30MA RAD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Visible Emitter 470nm 3V 30mA 40° Radial

Copy  
Documents & Media
Datasheets MTE4047C5-UB
Product Training Modules Marktech Product Customization
HTML Datasheet MTE4047C5-UB
Online Catalog Visible Emitters
Product Attributes
Type Description Select All
Categories
Manufacturer Marktech Optoelectronics
Series -
Packaging Bulk 
Part Status Active
Type Visible
Current - DC Forward (If) (Max) 30mA
Radiant Intensity (Ie) Min @ If -
Wavelength 470nm
Voltage - Forward (Vf) (Typ) 3V
Viewing Angle 40°
Orientation Top View
Operating Temperature -20°C ~ 80°C (TA)
Mounting Type Through Hole
Package / Case Radial
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

ODA-6WB-500M

SENSOR PHOTODIODE 940NM TO39

Opto Diode Corp

$66.64000 Details

MAX406BCPA+

IC OPAMP GP 1 CIRCUIT 8DIP

Maxim Integrated

$5.05000 Details

DIP05-1A72-11L

RELAY REED SPST 1A 5V

Standex-Meder Electronics

$4.75000 Details

MCP1702-1202E/TO

IC REG LINEAR 1.2V 200MA TO92-3

Microchip Technology

$0.48000 Details

GPTS203211B

SWITCH PUSHBUTTON SPST 1A 30V

CW Industries

$1.69000 Details

1N4001-T

DIODE GEN PURP 50V 1A DO41

Diodes Incorporated

$0.19000 Details
Additional Resources
Standard Package 1
Other Names 1125-1228