USD
Favorite

MTE340H41-UV Ultraviolet (UV) Emitter 340nm 4V 40mA 40° TO-46-2 Lens Top Metal Can
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 122.85000 $122.85

Submit a request for quotation on quantities greater than those displayed.

MTE340H41-UV

Datasheet
Digi-Key Part Number 1125-1281-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MTE340H41-UV
Copy  
Description EMITTER UV 340NM 40MA TO-46
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Ultraviolet (UV) Emitter 340nm 4V 40mA 40° TO-46-2 Lens Top Metal Can

Copy  
Documents & Media
Datasheets MTE-H41 Series
Product Training Modules Marktech Product Customization
Product Attributes
Type Description Select All
Categories
Manufacturer Marktech Optoelectronics
Series MTE-H41
Packaging Bulk 
Part Status Active
Type Ultraviolet (UV)
Current - DC Forward (If) (Max) 40mA
Radiant Intensity (Ie) Min @ If -
Wavelength 340nm
Voltage - Forward (Vf) (Typ) 4V
Viewing Angle 40°
Orientation Top View
Operating Temperature -30°C ~ 80°C (TA)
Mounting Type Through Hole
Package / Case TO-46-2 Lens Top Metal Can
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1125-1281
MTE340H41-UV-DIG