USD
Favorite

MTE340H32-UV Ultraviolet (UV) Emitter 340nm 4V 40mA 6° TO-46-2 Lens Top Metal Can
Price & Procurement
22 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 122.85000 $122.85
10 116.70800 $1,167.08

Submit a request for quotation on quantities greater than those displayed.

MTE340H32-UV

Datasheet
Digi-Key Part Number 1125-1273-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MTE340H32-UV
Copy  
Description EMITTER UV 340NM 40MA TO-46
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Ultraviolet (UV) Emitter 340nm 4V 40mA 6° TO-46-2 Lens Top Metal Can

Copy  
Documents & Media
Datasheets MTE-H32 Series
Product Training Modules Marktech Product Customization
Online Catalog UV Emitters
Product Attributes
Type Description Select All
Categories
Manufacturer Marktech Optoelectronics
Series MTE-H32
Packaging Bulk 
Part Status Active
Type Ultraviolet (UV)
Current - DC Forward (If) (Max) 40mA
Radiant Intensity (Ie) Min @ If -
Wavelength 340nm
Voltage - Forward (Vf) (Typ) 4V
Viewing Angle
Orientation Top View
Operating Temperature -30°C ~ 80°C (TA)
Mounting Type Through Hole
Package / Case TO-46-2 Lens Top Metal Can
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MTE340H21-UV

EMITTER UV 340NM 40MA TO-46

Marktech Optoelectronics

$122.85000 Details

MTE340F11-UV

EMITTER UV 340NM 40MA TO-18

Marktech Optoelectronics

$92.63000 Details

MTE340F13-UV

EMITTER UV 340NM 40MA TO-39-2

Marktech Optoelectronics

$92.63000 Details

MT5355-UV

EMITTER UV 357NM 5MM RADIAL

Marktech Optoelectronics

$30.10000 Details

MTSM340UV-F5120S

340NM FLAT SMD UV STARBOARD

Marktech Optoelectronics

$57.82000 Details

MT3650W3-UV

EMITTER UV 365NM 15MA TO-5

Marktech Optoelectronics

$14.36000 Details
Additional Resources
Standard Package 1
Other Names 1125-1273
MTE340H32-UV-DIG