USD
Favorite

MTE340F11-UV Ultraviolet (UV) Emitter 340nm 4V 40mA 113° TO-18-2 Metal Can
Price & Procurement
11 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 92.63000 $92.63
10 86.45000 $864.50
100 80.27500 $8,027.50

Submit a request for quotation on quantities greater than those displayed.

MTE340F11-UV

Datasheet
Digi-Key Part Number 1125-1261-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MTE340F11-UV
Copy  
Description EMITTER UV 340NM 40MA TO-18
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Ultraviolet (UV) Emitter 340nm 4V 40mA 113° TO-18-2 Metal Can

Copy  
Documents & Media
Datasheets MTE-F11 Series
Product Training Modules Marktech Product Customization
Online Catalog MTE-F11 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Marktech Optoelectronics
Series MTE-F11
Packaging Bulk 
Part Status Active
Type Ultraviolet (UV)
Current - DC Forward (If) (Max) 40mA
Radiant Intensity (Ie) Min @ If -
Wavelength 340nm
Voltage - Forward (Vf) (Typ) 4V
Viewing Angle 113°
Orientation Top View
Operating Temperature -30°C ~ 80°C (TA)
Mounting Type Through Hole
Package / Case TO-18-2 Metal Can
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MTE340F13-UV

EMITTER UV 340NM 40MA TO-39-2

Marktech Optoelectronics

$92.63000 Details

MTE340H21-UV

EMITTER UV 340NM 40MA TO-46

Marktech Optoelectronics

$122.85000 Details

MTE340H32-UV

EMITTER UV 340NM 40MA TO-46

Marktech Optoelectronics

$122.85000 Details

MTSM340UV-F5120S

340NM FLAT SMD UV STARBOARD

Marktech Optoelectronics

$57.82000 Details

MT5355-UV

EMITTER UV 357NM 5MM RADIAL

Marktech Optoelectronics

$30.10000 Details
Additional Resources
Standard Package 1
Other Names 1125-1261
MTE340F11-UV-DIG