USD
Favorite

MTE310H32-UV Ultraviolet (UV) Emitter 310nm 6.5V 40mA 6° TO-46-2 Lens Top Metal Can
Price & Procurement
3 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 151.29000 $151.29
10 147.87500 $1,478.75

Submit a request for quotation on quantities greater than those displayed.

MTE310H32-UV

Datasheet
Digi-Key Part Number 1125-1271-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MTE310H32-UV
Copy  
Description EMITTER UV 310NM 40MA TO-46
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Ultraviolet (UV) Emitter 310nm 6.5V 40mA 6° TO-46-2 Lens Top Metal Can

Copy  
Documents & Media
Datasheets MTE-H32 Series
Product Training Modules Marktech Product Customization
Online Catalog UV Emitters
Product Attributes
Type Description Select All
Categories
Manufacturer Marktech Optoelectronics
Series MTE-H32
Packaging Bulk 
Part Status Active
Type Ultraviolet (UV)
Current - DC Forward (If) (Max) 40mA
Radiant Intensity (Ie) Min @ If -
Wavelength 310nm
Voltage - Forward (Vf) (Typ) 6.5V
Viewing Angle
Orientation Top View
Operating Temperature -30°C ~ 80°C (TA)
Mounting Type Through Hole
Package / Case TO-46-2 Lens Top Metal Can
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MTE310H21-UV

EMITTER UV 310NM 40MA TO-46

Marktech Optoelectronics

$151.29000 Details

MTE280H32-UV

EMITTER UV 280NM 40MA TO-46

Marktech Optoelectronics

$151.29000 Details

MTE310H41-UV

EMITTER UV 310NM 40MA TO-46

Marktech Optoelectronics

$151.29000 Details
Additional Resources
Standard Package 1
Other Names 1125-1271
MTE310H32-UV-DIG