USD
Favorite

MTE310F11-UV Ultraviolet (UV) Emitter 310nm 6.5V 40mA 113° TO-18-2 Metal Can
Price & Procurement
1 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 122.85000 $122.85
10 116.70800 $1,167.08

Submit a request for quotation on quantities greater than those displayed.

MTE310F11-UV

Datasheet
Digi-Key Part Number 1125-1259-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MTE310F11-UV
Copy  
Description EMITTER UV 310NM 40MA TO-18
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Ultraviolet (UV) Emitter 310nm 6.5V 40mA 113° TO-18-2 Metal Can

Copy  
Documents & Media
Datasheets MTE-F11 Series
Product Training Modules Marktech Product Customization
Online Catalog MTE-F11 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Marktech Optoelectronics
Series MTE-F11
Packaging Bulk 
Part Status Active
Type Ultraviolet (UV)
Current - DC Forward (If) (Max) 40mA
Radiant Intensity (Ie) Min @ If -
Wavelength 310nm
Voltage - Forward (Vf) (Typ) 6.5V
Viewing Angle 113°
Orientation Top View
Operating Temperature -20°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case TO-18-2 Metal Can
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MTE310H21-UV

EMITTER UV 310NM 40MA TO-46

Marktech Optoelectronics

$151.29000 Details

MTE340H21-UV

EMITTER UV 340NM 40MA TO-46

Marktech Optoelectronics

$122.85000 Details

MTE310H33-UV

EMITTER UV 310NM 40MA TO-5

Marktech Optoelectronics

$131.95000 Details

MTSM310UV-F1120S

310NM FLAT SMD UV STARBOARD

Marktech Optoelectronics

$54.60000 Details

MTE310F13-UV

EMITTER UV 310NM 40MA TO-39-2

Marktech Optoelectronics

$122.85000 Details
Additional Resources
Standard Package 1
Other Names 1125-1259
MTE310F11-UV-DIG