USD
Favorite

MTE280F11-UV Ultraviolet (UV) Emitter 280nm 7V 40mA 113° TO-18-2 Metal Can
In Stock: 1
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 147.30000 $147.30

Submit a request for quotation on quantities greater than those displayed.

MTE280F11-UV

Datasheet
Digi-Key Part Number 1125-1258-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MTE280F11-UV
Copy  
Description EMITTER UV 280NM 40MA TO-18
Copy  
Detailed Description

Ultraviolet (UV) Emitter 280nm 7V 40mA 113° TO-18-2 Metal Can

Copy  
Documents & Media
Datasheets MTE280F11-UV
Product Training Modules Marktech Product Customization
PCN Obsolescence/ EOL Mult Dev EOL 19/Mar/2020
Product Attributes
Type Description Select All
Categories
Manufacturer Marktech Optoelectronics
Series -
Packaging Bulk 
Part Status Obsolete
Type Ultraviolet (UV)
Current - DC Forward (If) (Max) 40mA
Radiant Intensity (Ie) Min @ If -
Wavelength 280nm
Voltage - Forward (Vf) (Typ) 7V
Viewing Angle 113°
Orientation Top View
Operating Temperature -30°C ~ 80°C (TA)
Mounting Type Through Hole
Package / Case TO-18-2 Metal Can
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1125-1258
MTE280F11-UV-DIG