USD
Favorite

MTE2062N-UR Visible Emitter 630nm 2.2V 50mA 14° TO-18-2
Price & Procurement
241 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.99000 $6.99
10 5.82500 $58.25
100 4.07750 $407.75
500 3.37850 $1,689.25
1,000 3.09890 $3,098.90
2,500 3.02900 $7,572.50

Submit a request for quotation on quantities greater than those displayed.

MTE2062N-UR

Datasheet
Digi-Key Part Number 1125-1149-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MTE2062N-UR
Copy  
Description EMITTER VISIBLE 630NM 50MA TO-18
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Visible Emitter 630nm 2.2V 50mA 14° TO-18-2

Copy  
Documents & Media
Datasheets MTE2062N-UR
Product Training Modules Marktech Product Customization
HTML Datasheet MTE2062N-UR
Online Catalog TO-18 Round with Domed Lens LED
Product Attributes
Type Description Select All
Categories
Manufacturer Marktech Optoelectronics
Series Visible Emitter
Packaging Bulk 
Part Status Active
Type Visible
Current - DC Forward (If) (Max) 50mA
Radiant Intensity (Ie) Min @ If -
Wavelength 630nm
Voltage - Forward (Vf) (Typ) 2.2V
Viewing Angle 14°
Orientation Top View
Operating Temperature -20°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case TO-18-2
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MTE7063NK2-UR

EMITTER 630NM TO-46 MTL CAN DOME

Marktech Optoelectronics

$6.00000 Details
Additional Resources
Standard Package 50
Other Names 1125-1149
MTE2062N-UR-DIG