USD
Favorite

MTE2056N-UYG Visible Emitter 562nm 2.3V 50mA 12° TO-18-2 Metal Can
Price & Procurement
51 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.88000 $5.88
10 4.90000 $49.00
100 3.43000 $343.00
500 2.84200 $1,421.00
1,000 2.60680 $2,606.80
2,500 2.54800 $6,370.00

Submit a request for quotation on quantities greater than those displayed.

MTE2056N-UYG

Datasheet
Digi-Key Part Number 1125-1105-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MTE2056N-UYG
Copy  
Description EMITTER VISIBLE 562NM 50MA TO-18
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Visible Emitter 562nm 2.3V 50mA 12° TO-18-2 Metal Can

Copy  
Documents & Media
Datasheets MTE2056N-UYG
Product Training Modules Marktech Product Customization
HTML Datasheet MTE2056N-UYG
Online Catalog 4.65mm TO-18 Metal Can Round with Domed Top Visible LEDs
Product Attributes
Type Description Select All
Categories
Manufacturer Marktech Optoelectronics
Series Visible Emitter
Packaging Bulk 
Part Status Active
Type Visible
Current - DC Forward (If) (Max) 50mA
Radiant Intensity (Ie) Min @ If -
Wavelength 562nm
Voltage - Forward (Vf) (Typ) 2.3V
Viewing Angle 12°
Orientation Top View
Operating Temperature -20°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case TO-18-2 Metal Can
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MTE2057M3A-UYG

EMITTER VISIBLE 570NM 30MA RAD

Marktech Optoelectronics

$4.17000 Details

TEFD4300

PHOTODIODE 350 TO 1120 NM

Vishay Semiconductor Opto Division

$0.74000 Details

MTE1074N1-R

EMITTER VISIBLE 740NM 50MA RAD

Marktech Optoelectronics

$2.87000 Details

MTE4600N

EMITTER 5MM 450NM LOW DOME TO18

Marktech Optoelectronics

$17.27000 Details
Additional Resources
Standard Package 7
Other Names 1125-1105
MTE2056N-UYG-DIG
MTE2056NUYG