USD
Favorite

MTE2017-095-IR Infrared (IR) Emitter 1720nm 0.7V 100mA 90° TO-46-2 Lens Top Metal Can
Price & Procurement
32 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 45.01000 $45.01
10 38.31300 $383.13
100 32.88900 $3,288.90

Submit a request for quotation on quantities greater than those displayed.

MTE2017-095-IR

Datasheet
Digi-Key Part Number 1125-1355-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MTE2017-095-IR
Copy  
Description SWIR EMITTER 1720NM TO-46 FLAT
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Infrared (IR) Emitter 1720nm 0.7V 100mA 90° TO-46-2 Lens Top Metal Can

Copy  
Documents & Media
Datasheets MTE2017-095-IR
Product Training Modules Marktech Product Customization
Online Catalog SWIR Emitters
Product Attributes
Type Description Select All
Categories
Manufacturer Marktech Optoelectronics
Series -
Packaging Bulk 
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 100mA
Radiant Intensity (Ie) Min @ If -
Wavelength 1720nm
Voltage - Forward (Vf) (Typ) 0.7V
Viewing Angle 90°
Orientation Top View
Operating Temperature -25°C ~ 85°C
Mounting Type Through Hole
Package / Case TO-46-2 Lens Top Metal Can
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MTPD2600-100

SENSOR PHOTODIODE 2600NM TO46-3

Marktech Optoelectronics

$82.92000 Details

MTE5016-095-IR

SWIR EMITTER 1650NM TO-46 FLAT

Marktech Optoelectronics

$45.01000 Details

MTE5014-095-IR

SWIR EMITTER 1450NM TO-46 FLAT

Marktech Optoelectronics

$45.01000 Details

MTSM5016-199-IR

SWIR EMITTER 1650NM 1206 SMD

Marktech Optoelectronics

$20.42000 Details

MTE5014-525-IR

1450NM 5MM PLASTIC ROUND 2 PIN

Marktech Optoelectronics

$16.45000 Details

MTSM5014-199-IR

SWIR EMITTER 1450NM 1206 SMD

Marktech Optoelectronics

$20.42000 Details
Additional Resources
Standard Package 1
Other Names 1125-1355
MTE2017-095-IR-DIG