USD
Favorite

MTE0013-095-IR Infrared (IR) Emitter 1300nm 0.9V 100mA 90° TO-46-2 Lens Top Metal Can
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 38.31300 $383.13

Submit a request for quotation on quantities greater than those displayed.

MTE0013-095-IR

Datasheet
Digi-Key Part Number 1125-1333-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MTE0013-095-IR
Copy  
Description SWIR EMITTER 1300NM TO-46 FLAT
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Infrared (IR) Emitter 1300nm 0.9V 100mA 90° TO-46-2 Lens Top Metal Can

Copy  
Documents & Media
Datasheets MTE0013-095-IR
Product Training Modules Marktech Product Customization
Product Attributes
Type Description Select All
Categories
Manufacturer Marktech Optoelectronics
Series -
Packaging Bulk 
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 100mA
Radiant Intensity (Ie) Min @ If -
Wavelength 1300nm
Voltage - Forward (Vf) (Typ) 0.9V
Viewing Angle 90°
Orientation Top View
Operating Temperature -25°C ~ 85°C
Mounting Type Through Hole
Package / Case TO-46-2 Lens Top Metal Can
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1125-1333
MTE0013-095-IR-DIG