USD
Favorite

MTE0012-525-IR Infrared (IR) Emitter 1200nm 0.9V 100mA 40° Radial
Price & Procurement
102 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.45000 $16.45
10 15.75000 $157.50
100 10.50000 $1,050.00
500 9.45000 $4,725.00
1,000 9.10000 $9,100.00

Submit a request for quotation on quantities greater than those displayed.

MTE0012-525-IR

Datasheet
Digi-Key Part Number 1125-1424-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MTE0012-525-IR
Copy  
Description 1200NM 5MM PLASTIC ROUND 2 PIN
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Infrared (IR) Emitter 1200nm 0.9V 100mA 40° Radial

Copy  
Documents & Media
Datasheets MTE0012-525-IR
Product Training Modules Marktech Product Customization
Online Catalog Infrared Emitters
Product Attributes
Type Description Select All
Categories
Manufacturer Marktech Optoelectronics
Series -
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 100mA
Radiant Intensity (Ie) Min @ If -
Wavelength 1200nm
Voltage - Forward (Vf) (Typ) 0.9V
Viewing Angle 40°
Orientation Top View
Operating Temperature -20°C ~ 80°C (TA)
Mounting Type Through Hole
Package / Case Radial
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

MTE0013-525-IR

1300NM 5MM PLASTIC ROUND 2 PIN

Marktech Optoelectronics

$16.45000 Details

MT51020-IR

EMITTER IR 1020NM 5MM RADIAL

Marktech Optoelectronics

$13.63000 Details

MTE5015-525-IR

1550NM 5MM PLASTIC ROUND 2 PIN

Marktech Optoelectronics

$16.45000 Details

MTE5014-525-IR

1450NM 5MM PLASTIC ROUND 2 PIN

Marktech Optoelectronics

$16.45000 Details

MT51060-IR

EMITTER IR 1060NM 5MM RADIAL

Marktech Optoelectronics

$13.63000 Details

MTE5116N-WRC

SWIR EMITTER 1650NM TO-46 DOME L

Marktech Optoelectronics

$15.37000 Details
Additional Resources
Standard Package 1
Other Names 1125-1424
MTE0012-525-IR-DIG