USD
Favorite

MTAPD-07-011 Photodiode 905nm 600ps 6-LCC
Price & Procurement
11 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.16000 $22.16
10 21.21800 $212.18
100 14.14500 $1,414.50
500 12.73050 $6,365.25
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

MTAPD-07-011

Datasheet
Digi-Key Part Number 1125-1316-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MTAPD-07-011
Copy  
Description SENSOR PHOTODIODE 905NM LCC-6
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Photodiode 905nm 600ps 6-LCC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Marktech Optoelectronics
Series -
Packaging Strip
Part Status Active
Wavelength 905nm
Color - Enhanced -
Spectral Range 400nm ~ 1100nm
Diode Type Avalanche
Responsivity @ nm 55 A/W @ 905nm
Response Time 600ps
Voltage - DC Reverse (Vr) (Max) 200V
Current - Dark (Typ) 200pA
Active Area 230µm Dia
Viewing Angle -
Operating Temperature -20°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-LCC
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 5A (24 Hours)
You May Also Be Interested In

C30737LH-500-92C

SENSOR PHOTODIODE 905NM 6CLCC

Excelitas Technologies

$39.78000 Details
Additional Resources
Standard Package 1
Other Names 1125-1316
MTAPD-07-011-DIG