USD
Favorite

MTAPD-07-009 Photodiode 905nm 600ps 3-LCC
Price & Procurement
10 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.16000 $22.16
10 21.21800 $212.18
100 14.14500 $1,414.50
500 12.73050 $6,365.25
1,000 12.25900 $12,259.00
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

MTAPD-07-009

Datasheet
Digi-Key Part Number 1125-1314-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MTAPD-07-009
Copy  
Description SENSOR PHOTODIODE 905NM LCC-3
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Photodiode 905nm 600ps 3-LCC

Copy  
Documents & Media
Datasheets MTAPD-07-009, 010
Product Training Modules Marktech Product Customization
Design Resources Development Tool Selector
Sensor Selector
Custom Photo Detectors
Online Catalog Avalanche Photo Diodes
Product Attributes
Type Description Select All
Categories
Manufacturer Marktech Optoelectronics
Series -
Packaging Strip
Part Status Active
Wavelength 905nm
Color - Enhanced -
Spectral Range 400nm ~ 1100nm
Diode Type Avalanche
Responsivity @ nm 55 A/W @ 905nm
Response Time 600ps
Voltage - DC Reverse (Vr) (Max) 200V
Current - Dark (Typ) 200pA
Active Area 230µm Dia
Viewing Angle -
Operating Temperature -20°C ~ 85°C
Mounting Type Surface Mount
Package / Case 3-LCC
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 5A (24 Hours)
You May Also Be Interested In

C02

DC DC CONVERTER 200V 1W

XP Power

$181.13000 Details

LM3481MM/NOPB

IC REG CTRLR MULT TOP 10MSOP

Texas Instruments

$2.08000 Details

GDZ2V0B-G3-08

DIODE ZENER 2V 200MW SOD323

Vishay Semiconductor Diodes Division

$0.32000 Details
Additional Resources
Standard Package 1
Other Names 1125-1314
MTAPD-07-009-DIG