USD
Favorite

MTAPD-07-007 Photodiode 800nm 300ps 6-LCC
Price & Procurement
7 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.65000 $23.65
10 20.90000 $209.00
100 15.95000 $1,595.00
500 14.63000 $7,315.00
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

MTAPD-07-007

Datasheet
Digi-Key Part Number 1125-1313-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MTAPD-07-007
Copy  
Description SENSOR PHOTODIODE 800NM LCC-6
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Photodiode 800nm 300ps 6-LCC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Marktech Optoelectronics
Series -
Packaging Strip
Part Status Active
Wavelength 800nm
Color - Enhanced -
Spectral Range 400nm ~ 1100nm
Diode Type Avalanche
Responsivity @ nm 50 A/W @ 800nm
Response Time 300ps
Voltage - DC Reverse (Vr) (Max) 200V
Current - Dark (Typ) 500pA
Active Area 0.2mm²
Viewing Angle -
Operating Temperature -20°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-LCC
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 5A (24 Hours)
You May Also Be Interested In

MTAPD-07-005

SENSOR PHOTODIODE 800NM LCC-3

Marktech Optoelectronics

$23.65000 Details
Additional Resources
Standard Package 1
Other Names 1125-1313
MTAPD-07-007-DIG