USD
Favorite

MTAPD-06-016 Photodiode 905nm 600ps TO-46-3 Metal Can
Price & Procurement
30 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.26000 $42.26
10 35.97200 $359.72
100 30.87980 $3,087.98
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

MTAPD-06-016

Datasheet
Digi-Key Part Number 1125-1301-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MTAPD-06-016
Copy  
Description SENSOR PHOTODIODE 905NM TO46-3
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Photodiode 905nm 600ps TO-46-3 Metal Can

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Marktech Optoelectronics
Series -
Packaging Bulk 
Part Status Active
Wavelength 905nm
Color - Enhanced -
Spectral Range 400nm ~ 1100nm
Diode Type Avalanche
Responsivity @ nm 55 A/W @ 800nm
Response Time 600ps
Voltage - DC Reverse (Vr) (Max) 160V
Current - Dark (Typ) 400pA
Active Area 0.2mm²
Viewing Angle -
Operating Temperature -20°C ~ 85°C
Mounting Type Through Hole
Package / Case TO-46-3 Metal Can
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SPL PL90

LASER DIODE 905NM 30W RADIAL

OSRAM Opto Semiconductors Inc.

$14.93000 Details

BOB-09816

SPARKFUN OPAMP BREAKOUT - LMV358

SparkFun Electronics

$5.50000 Details

EPC9126

DEMO BOARD LIDAR 100V EPC2212

EPC

$181.25000 Details

SPL PL90_3

LASER DIODE 905NM 90W RAD 5.7MM

OSRAM Opto Semiconductors Inc.

$20.44000 Details

LTPGAU1S09

EPI3 PULSE LASER HERMETIC 905NM

Excelitas Technologies

$53.55000 Details

C30724PH

SENSOR PHOTODIODE 920NM TO18-2

Excelitas Technologies

$32.75000 Details
Additional Resources
Standard Package 1
Other Names 1125-1301
MTAPD-06-016-DIG