USD
Favorite

MTAPD-06-015 Photodiode 905nm 600ps TO-46-3 Metal Can
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 35.97200 $359.72
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

MTAPD-06-015

Datasheet
Digi-Key Part Number 1125-1300-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MTAPD-06-015
Copy  
Description SENSOR PHOTODIODE 905NM TO46-3
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Photodiode 905nm 600ps TO-46-3 Metal Can

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Marktech Optoelectronics
Series -
Packaging Bulk 
Part Status Active
Wavelength 905nm
Color - Enhanced -
Spectral Range 400nm ~ 1100nm
Diode Type Avalanche
Responsivity @ nm 55 A/W @ 800nm
Response Time 600ps
Voltage - DC Reverse (Vr) (Max) 120V
Current - Dark (Typ) 400pA
Active Area 0.2mm²
Viewing Angle -
Operating Temperature -20°C ~ 85°C
Mounting Type Through Hole
Package / Case TO-46-3 Metal Can
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MTAPD-06-013

SENSOR PHOTODIODE 905NM TO46-2

Marktech Optoelectronics

$42.26000 Details
Additional Resources
Standard Package 1
Other Names 1125-1300
MTAPD-06-015-DIG