USD
Favorite

MTAPD-06-001 Photodiode 800nm 300ps TO-46-2 Metal Can
Price & Procurement
64 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 35.84000 $35.84
10 31.67300 $316.73
100 24.17150 $2,417.15
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

MTAPD-06-001

Datasheet
Digi-Key Part Number 1125-1286-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MTAPD-06-001
Copy  
Description SENSOR PHOTODIODE 800NM TO46-2
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Photodiode 800nm 300ps TO-46-2 Metal Can

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Marktech Optoelectronics
Series -
Packaging Bulk 
Part Status Active
Wavelength 800nm
Color - Enhanced -
Spectral Range 400nm ~ 1100nm
Diode Type Avalanche
Responsivity @ nm 50 A/W @ 800nm
Response Time 300ps
Voltage - DC Reverse (Vr) (Max) 120V
Current - Dark (Typ) 50pA
Active Area 230µm Dia
Viewing Angle -
Operating Temperature -20°C ~ 85°C
Mounting Type Through Hole
Package / Case TO-46-2 Metal Can
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

C30737LH-500-80A

SENSOR PHOTODIODE 800NM 6CLCC

Excelitas Technologies

$36.55000 Details

C30737LH-230-80A

SENSOR PHOTODIODE 800NM 6CLCC

Excelitas Technologies

$36.55000 Details

VEMD6060X01

PHOTODIODE 700 TO 1070 NM

Vishay Semiconductor Opto Division

$1.48000 Details

LM324NE3

IC OPAMP GP 4 CIRCUIT 14DIP

Texas Instruments

$0.40000 Details

MTAPD-06-004

SENSOR PHOTODIODE 800NM TO46-3

Marktech Optoelectronics

$35.84000 Details

MTAPD-06-016

SENSOR PHOTODIODE 905NM TO46-3

Marktech Optoelectronics

$42.26000 Details
Additional Resources
Standard Package 1
Other Names 1125-1286
MTAPD-06-001-DIG