USD
Favorite

MT7315B-UR-A Red 643nm LED Indication - Discrete 1.9V Radial
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 $0.42
10 0.30400 $3.04
100 0.19840 $19.84
500 0.14260 $71.30
1,000 0.11160 $111.60
2,500 0.10230 $255.75
5,000 0.09300 $465.00
10,000 0.08680 $868.00
25,000 0.08370 $2,092.50
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

MT7315B-UR-A

Datasheet
Digi-Key Part Number 1125-1197-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MT7315B-UR-A
Copy  
Description LED RED CLEAR 5MM ROUND T/H
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Red 643nm LED Indication - Discrete 1.9V Radial

Copy  
Documents & Media
Datasheets MT7315B-UR-A Specification
Product Training Modules Marktech Product Customization
HTML Datasheet MT7315B-UR-A Specification
Online Catalog 5mm Round with Domed Top LED Lamps
Product Attributes
Type Description Select All
Categories
Manufacturer Marktech Optoelectronics
Series -
Packaging Bulk 
Part Status Active
Color Red
Configuration Standard
Lens Color Red
Lens Transparency Clear
Millicandela Rating 900mcd
Lens Style Round with Domed Top
Lens Size 5.00mm Dia
Voltage - Forward (Vf) (Typ) 1.9V
Current - Test 20mA
Viewing Angle 20°
Mounting Type Through Hole
Wavelength - Dominant 643nm
Wavelength - Peak 660nm
Features -
Package / Case Radial
Supplier Device Package 5mm Round
Size / Dimension -
Height (Max) 9.20mm
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

WP7113SRD/J4

LED RED DIFFUSED T-1 3/4 T/H

Kingbright

$0.63000 Details

PTS 647 SM70 SMTR2 LFS

TACT 4.5 X 4.5, 7.0 MM H, 1.8N,

C&K

$0.14000 Details
Additional Resources
Standard Package 5,000
Other Names 1125-1197