USD
Favorite

MT7303A-UR-A Red 643nm LED Indication - Discrete 1.9V Radial
Price & Procurement
1,663 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 $0.43
10 0.30900 $3.09
100 0.20160 $20.16
500 0.14490 $72.45
1,000 0.11340 $113.40
2,500 0.10395 $259.88
5,000 0.09450 $472.50
10,000 0.08820 $882.00
25,000 0.08505 $2,126.25

Submit a request for quotation on quantities greater than those displayed.

MT7303A-UR-A

Datasheet
Digi-Key Part Number 1125-1196-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MT7303A-UR-A
Copy  
Description LED RED CLEAR 3.0MM ROUND T/H
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Red 643nm LED Indication - Discrete 1.9V Radial

Copy  
Documents & Media
Datasheets MT7303A-UR-A Specification
Product Training Modules Marktech Product Customization
HTML Datasheet MT7303A-UR-A Specification
Online Catalog 3mm Round with Domed Top LED Lamps
Product Attributes
Type Description Select All
Categories
Manufacturer Marktech Optoelectronics
Series -
Packaging Bulk 
Part Status Active
Color Red
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 200mcd
Lens Style Round with Domed Top
Lens Size 3.00mm Dia
Voltage - Forward (Vf) (Typ) 1.9V
Current - Test 20mA
Viewing Angle 35°
Mounting Type Through Hole
Wavelength - Dominant 643nm
Wavelength - Peak 660nm
Features -
Package / Case Radial
Supplier Device Package 3.0mm Round
Size / Dimension -
Height (Max) 6.10mm
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 5,000
Other Names 1125-1196