USD
Favorite

MT5400-UV Ultraviolet (UV) Emitter 400nm 3.2V 30mA 60° Radial
Price & Procurement
87 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.87000 $2.87
10 2.54200 $25.42
100 1.47600 $147.60
500 1.31200 $656.00
1,000 1.12750 $1,127.50
2,500 1.06600 $2,665.00

Submit a request for quotation on quantities greater than those displayed.

MT5400-UV

Datasheet
Digi-Key Part Number 1125-1409-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MT5400-UV
Copy  
Description EMITTER UV 400NM 5MM RADIAL
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Ultraviolet (UV) Emitter 400nm 3.2V 30mA 60° Radial

Copy  
Documents & Media
Datasheets MT5400-UV
Online Catalog UV Emitters
Product Attributes
Type Description Select All
Categories
Manufacturer Marktech Optoelectronics
Series -
Packaging Bulk 
Part Status Active
Type Ultraviolet (UV)
Current - DC Forward (If) (Max) 30mA
Radiant Intensity (Ie) Min @ If -
Wavelength 400nm
Voltage - Forward (Vf) (Typ) 3.2V
Viewing Angle 60°
Orientation Top View
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case Radial
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

VAOL-5GUV0T4

EMITTER UV 405NM 30MA RADIAL

Visual Communications Company - VCC

$1.08000 Details

MT0380-UV-A

EMITTER UV 400NM 30MA RADIAL

Marktech Optoelectronics

$0.81000 Details

MT5385-UV

EMITTER UV 385NM 5MM RADIAL

Marktech Optoelectronics

$4.14000 Details

UV5TZ-405-30

EMITTER UV 405NM 20MA RADIAL

Bivar Inc.

$2.03000 Details

VAOL-5GUV8T4

EMITTER UV 385NM 30MA RADIAL

Visual Communications Company - VCC

$1.40000 Details

VAOL-3EUV0Y4

EMITTER UV 405NM 30MA RADIAL

Visual Communications Company - VCC

$1.08000 Details
Additional Resources
Standard Package 100
Other Names 1125-1409
MT5400-UV-DIG
MT5400-UV-ND
Q10328396