USD
Favorite

MT5375-UV Ultraviolet (UV) Emitter 378nm 3.6V 25mA 30° Radial
Price & Procurement
19 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.26000 $11.26
10 10.20000 $102.00
100 6.80000 $680.00
500 5.84376 $2,921.88
1,000 5.52500 $5,525.00

Submit a request for quotation on quantities greater than those displayed.

MT5375-UV

Datasheet
Digi-Key Part Number 1125-1406-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MT5375-UV
Copy  
Description EMITTER UV 378NM 5MM RADIAL
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Ultraviolet (UV) Emitter 378nm 3.6V 25mA 30° Radial

Copy  
Documents & Media
Datasheets MT5375-UV
Online Catalog UV Emitters
Product Attributes
Type Description Select All
Categories
Manufacturer Marktech Optoelectronics
Series -
Packaging Bulk 
Part Status Active
Type Ultraviolet (UV)
Current - DC Forward (If) (Max) 25mA
Radiant Intensity (Ie) Min @ If -
Wavelength 378nm
Voltage - Forward (Vf) (Typ) 3.6V
Viewing Angle 30°
Orientation Top View
Operating Temperature -30°C ~ 80°C (TA)
Mounting Type Through Hole
Package / Case Radial
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

MT5355-UV

EMITTER UV 357NM 5MM RADIAL

Marktech Optoelectronics

$30.10000 Details

MT0380-UV-A

EMITTER UV 400NM 30MA RADIAL

Marktech Optoelectronics

$0.81000 Details

UV5TZ-395-30

EMITTER UV 395NM 20MA RADIAL

Bivar Inc.

$2.03000 Details

MT5385-UV

EMITTER UV 385NM 5MM RADIAL

Marktech Optoelectronics

$4.14000 Details

MT5365-UV

EMITTER UV 367NM 5MM RADIAL

Marktech Optoelectronics

$21.50000 Details
Additional Resources
Standard Package 25
Other Names 1125-1406
MT5375-UV-DIG