USD
Favorite

MT5365-UV Ultraviolet (UV) Emitter 367nm 3.6V 25mA 30° Radial
Price & Procurement
44 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.50000 $21.50
10 20.58800 $205.88
100 13.72500 $1,372.50
500 12.35250 $6,176.25

Submit a request for quotation on quantities greater than those displayed.

MT5365-UV

Datasheet
Digi-Key Part Number 1125-1405-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MT5365-UV
Copy  
Description EMITTER UV 367NM 5MM RADIAL
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Ultraviolet (UV) Emitter 367nm 3.6V 25mA 30° Radial

Copy  
Documents & Media
Datasheets MT5365-UV
Online Catalog UV Emitters
Product Attributes
Type Description Select All
Categories
Manufacturer Marktech Optoelectronics
Series -
Packaging Bulk 
Part Status Active
Type Ultraviolet (UV)
Current - DC Forward (If) (Max) 25mA
Radiant Intensity (Ie) Min @ If -
Wavelength 367nm
Voltage - Forward (Vf) (Typ) 3.6V
Viewing Angle 30°
Orientation Top View
Operating Temperature -30°C ~ 80°C (TA)
Mounting Type Through Hole
Package / Case Radial
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

QBTO46-UVA

TO-46 PACKAGE WITH FLAT LENS/ PO

QT Brightek (QTB)

$17.77000 Details

MT3650W3-UV

EMITTER UV 365NM 15MA TO-5

Marktech Optoelectronics

$14.36000 Details

MT5355-UV

EMITTER UV 357NM 5MM RADIAL

Marktech Optoelectronics

$30.10000 Details

MT5385-UV

EMITTER UV 385NM 5MM RADIAL

Marktech Optoelectronics

$4.14000 Details

MTE340H21-UV

EMITTER UV 340NM 40MA TO-46

Marktech Optoelectronics

$122.85000 Details

MT3650N3-UV

EMITTER UV 365NM 15MA TO-5

Marktech Optoelectronics

$14.36000 Details
Additional Resources
Standard Package 25
Other Names 1125-1405
MT5365-UV-DIG