USD
Favorite

MT5355-UV Ultraviolet (UV) Emitter 357nm 3.6V 25mA 30° Radial
Price & Procurement
101 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 30.10000 $30.10
10 26.60000 $266.00
100 20.30000 $2,030.00
500 18.62000 $9,310.00

Submit a request for quotation on quantities greater than those displayed.

MT5355-UV

Datasheet
Digi-Key Part Number 1125-1404-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MT5355-UV
Copy  
Description EMITTER UV 357NM 5MM RADIAL
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Ultraviolet (UV) Emitter 357nm 3.6V 25mA 30° Radial

Copy  
Documents & Media
Datasheets MT5355-UV
Online Catalog UV Emitters
Product Attributes
Type Description Select All
Categories
Manufacturer Marktech Optoelectronics
Series -
Packaging Bulk 
Part Status Active
Type Ultraviolet (UV)
Current - DC Forward (If) (Max) 25mA
Radiant Intensity (Ie) Min @ If -
Wavelength 357nm
Voltage - Forward (Vf) (Typ) 3.6V
Viewing Angle 30°
Orientation Top View
Operating Temperature -30°C ~ 80°C (TA)
Mounting Type Through Hole
Package / Case Radial
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

CUD5GF1B

LED DEEP UV 255NM CA3535

SETi/Seoul Viosys

$133.00000 Details

MT5375-UV

EMITTER UV 378NM 5MM RADIAL

Marktech Optoelectronics

$11.26000 Details

MTE3661N1-UV

5MM PLASTIC ROUND (2 PIN)

Marktech Optoelectronics

$8.96000 Details

VAOL-5GUV8T4

EMITTER UV 385NM 30MA RADIAL

Visual Communications Company - VCC

$1.40000 Details

MT3650N3-UV

EMITTER UV 365NM 15MA TO-5

Marktech Optoelectronics

$14.36000 Details

MT5365-UV

EMITTER UV 367NM 5MM RADIAL

Marktech Optoelectronics

$21.50000 Details
Additional Resources
Standard Package 25
Other Names 1125-1404
MT5355-UV-DIG