USD
Product Index > Discrete Semiconductor Products > Diodes - Rectifiers - Arrays

Diodes - Rectifiers - Arrays

Results: 9
9 Remaining
Filter Options:
Series
Clear
Diode Type
Clear
Voltage - DC Reverse (Vr) (Max)
Clear
Current - Average Rectified (Io) (per Diode)
Clear
Voltage - Forward (Vf) (Max) @ If
Clear
Reverse Recovery Time (trr)
Clear
Current - Reverse Leakage @ Vr
Clear
Operating Temperature - Junction
Clear
Package / Case
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
9 Remaining

API Technologies Corp.
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
USD
Minimum Quantity Packaging Series Part Status Diode Configuration Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) (per Diode) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Operating Temperature - Junction Mounting Type Package / Case Supplier Device Package
   
IDW60C65D1XKSA1 Datasheet IDW60C65D1XKSA1 - Infineon Technologies IDW60C65D1XKSA1-ND IDW60C65D1XKSA1 DIODE 650V 60A RAPID 1 TO247-3 1,444 - Immediate Available: 1,444 $3.00000 1 Minimum: 1 Tube Rapid 1 Active 1 Pair Common Cathode Standard 650V 30A 1.7V @ 30A Fast Recovery =< 500ns, > 200mA (Io) 66ns 40µA @ 650V -40°C ~ 175°C Through Hole TO-247-3 PG-TO247-3
IDW80C65D2XKSA1 Datasheet IDW80C65D2XKSA1 - Infineon Technologies IDW80C65D2XKSA1-ND IDW80C65D2XKSA1 DIODE 650V 80A CC RAPID2 TO247-3 230 - Immediate Available: 230 $4.11000 1 Minimum: 1 Tube Rapid 2 Active 1 Pair Common Cathode Standard 650V 40A 2.2V @ 40A Fast Recovery =< 500ns, > 200mA (Io) 36ns 40µA @ 650V -40°C ~ 175°C Through Hole TO-247-3 PG-TO247-3
IDP20C65D2XKSA1 Datasheet IDP20C65D2XKSA1 - Infineon Technologies IDP20C65D2XKSA1-ND IDP20C65D2XKSA1 DIODE 650V 20A RAPID2 TO220-3 914 - Immediate Available: 914 $1.84000 1 Minimum: 1 Tube Rapid 2 Active 1 Pair Common Cathode Standard 650V 10A 2.2V @ 10A Fast Recovery =< 500ns, > 200mA (Io) 28ns 40µA @ 650V -40°C ~ 175°C Through Hole TO-220-3 PG-TO220-3
IDW30C65D1XKSA1 Datasheet IDW30C65D1XKSA1 - Infineon Technologies IDW30C65D1XKSA1-ND IDW30C65D1XKSA1 DIODE 650V 30A RAPID1 TO247-3 376 - Immediate Available: 376 $2.82000 1 Minimum: 1 Tube Rapid 1 Active 1 Pair Common Cathode Standard 650V 15A 1.7V @ 15A Fast Recovery =< 500ns, > 200mA (Io) 71ns 40µA @ 650V -40°C ~ 175°C Through Hole TO-247-3 PG-TO247-3
IDW20G120C5BFKSA1 Datasheet IDW20G120C5BFKSA1 - Infineon Technologies IDW20G120C5BFKSA1-ND IDW20G120C5BFKSA1 DIODE 1.2KV 20A RAPID2 TO247-3 32 - Immediate Available: 32 $10.85000 1 Minimum: 1 Tube CoolSiC™+ Active 1 Pair Common Cathode Silicon Carbide Schottky 1200V 31A 1.65V @ 10A Fast Recovery =< 500ns, > 200mA (Io)
-
83µA @ 1200V -55°C ~ 175°C Through Hole TO-247-3 PG-TO247-3
IDW20C65D2XKSA1 Datasheet IDW20C65D2XKSA1 - Infineon Technologies IDW20C65D2XKSA1-ND IDW20C65D2XKSA1 DIODE 650V 20A RAPID2 TO247-3 35 - Immediate Available: 35 $2.51000 1
Non-Stock
Minimum: 1
Tube Rapid 2 Active 1 Pair Common Cathode Standard 650V 10A 2.2V @ 10A Fast Recovery =< 500ns, > 200mA (Io) 30ns 40µA @ 650V -40°C ~ 175°C Through Hole TO-247-3 PG-TO247-3
IDW80C65D1XKSA1 Datasheet IDW80C65D1XKSA1 - Infineon Technologies IDW80C65D1XKSA1-ND IDW80C65D1XKSA1 DIODE 650V 80A CC RAPID1 TO247-3 3 - Immediate Available: 3 $4.11000 1 Minimum: 1 Tube Rapid 1 Active 1 Pair Common Cathode Standard 650V 40A 1.7V @ 40A Fast Recovery =< 500ns, > 200mA (Io) 77ns 40µA @ 650V -40°C ~ 175°C Through Hole TO-247-3 PG-TO247-3
IDP30C65D2XKSA1 Datasheet IDP30C65D2XKSA1 - Infineon Technologies IDP30C65D2XKSA1-ND IDP30C65D2XKSA1 DIODE 650V 30A RAPID2 TO220-3 0 Available: 0
Standard Lead Time 20 Weeks
$1.18470 500
Non-Stock
Minimum: 500
Tube Rapid 2 Active 1 Pair Common Cathode Standard 650V 15A 2.2V @ 15A Fast Recovery =< 500ns, > 200mA (Io) 31ns 40µA @ 650V -40°C ~ 175°C Through Hole TO-220-3 PG-TO220-3
IDW30C65D2XKSA1 Datasheet IDW30C65D2XKSA1 - Infineon Technologies IDW30C65D2XKSA1-ND IDW30C65D2XKSA1 DIODE 650V 30A RAPID2 TO247-3 0 Available: 0
Standard Lead Time 20 Weeks
$1.76867 240
Non-Stock
Minimum: 240
Tube Rapid 2 Active 1 Pair Common Cathode Standard 650V 15A 2.2V @ 15A Fast Recovery =< 500ns, > 200mA (Io) 32ns 40µA @ 650V -40°C ~ 175°C Through Hole TO-247-3 PG-TO247-3
Results per Page
Page 1/1

21:33:44 8/4/2020