Add To Favorites
Product Overview
Digi-Key Part Number WM8886TR-ND
Quantity Available 210
Can ship immediately
Manufacturer

Manufacturer Part Number

0536470374

Description CONN HEADER BTB 30POS VERT SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold

Documents & Media
Datasheets 53647 Series Drawing
Prod Spec
Video File Molex RF Connectors | Digi-Key Daily
Environmental Information 536470374 Cert of Compliance
Mfg CAD Models 53647-0374.stp
Online Catalog SlimStack™ Series
Product Attributes Select All
Categories
Manufacturer Molex Connector Corporation
Series SlimStack™ 53647
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Plug, Outer Shroud Contacts
Number of Positions 30
Pitch 0.025" (0.64mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide, Solder Retention
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Mated Stacking Heights 8mm, 14mm
Height Above Board 0.275" (6.99mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 210
Other Names 053647-0374
53647-0374
53647-0374-TR210
536470374
WM8886TR

17:11:19 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
210 5.89000 $1,236.90
420 5.27000 $2,213.40
630 4.96000 $3,124.80
1,050 4.34000 $4,557.00
2,100 4.24700 $8,918.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : WM8886CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 445 - Immediate
  • Unit Price: $8.18000
  • Digi-Reel® ? : WM8886DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 445 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback