Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number MRS1K0BF-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MRS1K0BF

Description RES ARRAY 4 RES 1K OHM 1206
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

1k Ohm ±0.1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals

Documents & Media
Datasheets MRS Series Datasheet
Environmental Information 1624122-2 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series MRS, Holsworthy
Packaging ? Tape & Reel (TR) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 1k
Tolerance ±0.1%
Number of Resistors 4
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 8
Power Per Element 62.5mW
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Applications Voltage Divider (TCR Matched)
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package -
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.026" (0.65mm)
 
Additional Resources
Standard Package ? 5,000
Other Names 1624122-2
1624122-2-ND
MRS1K0B

17:19:49 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.96796 $4,839.81

Submit a request for quotation on quantities greater than those displayed.

Send Feedback