Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number SC101R5KT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SC101R5KT

Description FIXED IND 1.5UH 625MA 600 MOHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

1.5µH Unshielded Inductor 625mA 600 mOhm Max Axial

Documents & Media
Datasheets 1623946
SC10/15/30/55 Series
Environmental Information 1623946-1 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series SC10, Sigma Inductors
Packaging ? Tape & Box (TB) ?
Part Status Active
Type -
Material - Core -
Inductance 1.5µH
Tolerance ±10%
Current Rating 625mA
Shielding Unshielded
DC Resistance (DCR) 600 mOhm Max
Q @ Freq 32 @ 7.9MHz
Frequency - Self Resonant 170MHz
Ratings -
Operating Temperature -55°C ~ 100°C
Frequency - Test 7.9MHz
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.165" Dia x 0.394" L (4.20mm x 10.00mm)
Height - Seated (Max) -
 
Additional Resources
Standard Package ? 1,000
Other Names 1623946-1
1623946-1-ND

16:02:30 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 1.73529 $3,470.58

Submit a request for quotation on quantities greater than those displayed.

Send Feedback