Add To Favorites
Product Overview
Digi-Key Part Number 1195-1036-ND
Quantity Available 91
Can ship immediately
Manufacturer

Manufacturer Part Number

02071601101

Description CONN FEMALE EXTEND CARD 160POS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 0207160x101 Drawing
Online Catalog DIN 41612 Series
Product Attributes Select All
Categories
Manufacturer HARTING
Series DIN 41612
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 160 (96 + 64 Ground)
Number of Positions Loaded All
Pitch 0.100" (2.54mm)
Number of Rows 5
Style -
Level, Class 1
Mounting Type Through Hole, Right Angle
Termination Solder
Features Card Extender
Contact Finish Gold
Contact Finish Thickness -
Operating Temperature -
Current Rating -
Material Flammability Rating UL94 V-0
Material - Insulation -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names 1195-1036
2071601101

18:22:08 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 107.32000 $107.32
10 101.00800 $1,010.08
25 97.85160 $2,446.29
50 91.53860 $4,576.93
100 86.48810 $8,648.81

Submit a request for quotation on quantities greater than those displayed.

Send Feedback