USD
Product Index > Connectors, Interconnects > FFC, FPC (Flat Flexible) Connectors

FFC, FPC (Flat Flexible) Connectors

Results: 9
9 Remaining
Filter Options:
Manufacturer
Clear
Packaging
Clear
Series
Clear
Connector/Contact Type
Clear
Height Above Board
Clear
Locking Feature
Clear
Cable End Type
Clear
Contact Material
Clear
Contact Finish
Clear
Housing Material
Clear
Actuator Material
Clear
Features
Clear
Voltage Rating
Clear
Operating Temperature
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
9 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
USD
Minimum Quantity Packaging Series Part Status Flat Flex Type Mounting Type Connector/Contact Type Number of Positions Pitch Termination FFC, FCB Thickness Height Above Board Locking Feature Cable End Type Contact Material Contact Finish Housing Material Actuator Material Features Voltage Rating Operating Temperature Material Flammability Rating
   
2005290080 Datasheet Photo Not Available WM17816TR-ND 2005290080 1.0 FPC ZIF BTM CONT EMBT PKG 8C 6,000 - Immediate Available: 6,000 $0.20835 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
Easy-On 200529 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 8 0.039" (1.00mm) Solder 0.30mm 0.075" (1.90mm) Flip Lock Straight, Tabbed Phosphor Bronze Tin Bismuth Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention, Zero Insertion Force (ZIF)
-
-40°C ~ 85°C UL94 V-0
2005290080 Datasheet Photo Not Available WM17816CT-ND 2005290080 1.0 FPC ZIF BTM CONT EMBT PKG 8C 12,583 - Immediate Available: 12,583 $0.44000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Easy-On 200529 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 8 0.039" (1.00mm) Solder 0.30mm 0.075" (1.90mm) Flip Lock Straight, Tabbed Phosphor Bronze Tin Bismuth Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention, Zero Insertion Force (ZIF)
-
-40°C ~ 85°C UL94 V-0
2005290080 Datasheet Photo Not Available WM17816DKR-ND 2005290080 1.0 FPC ZIF BTM CONT EMBT PKG 8C 12,583 - Immediate Available: 12,583 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Easy-On 200529 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 8 0.039" (1.00mm) Solder 0.30mm 0.075" (1.90mm) Flip Lock Straight, Tabbed Phosphor Bronze Tin Bismuth Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention, Zero Insertion Force (ZIF)
-
-40°C ~ 85°C UL94 V-0
XF3M(1)-0815-1B Datasheet XF3M(1)-0815-1B - Omron Electronics Inc-EMC Div OR1222TR-ND XF3M(1)-0815-1B CONN FFC FPC 8POS 1.00MM R/A 1,500 - Immediate Available: 1,500 $0.65115 1,500 Minimum: 1,500 Tape & Reel (TR)
Alternate Packaging
XF3M Active FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 8 0.039" (1.00mm) Solder 0.30mm 0.079" (2.00mm) Rotary Lock, Backlock Tapered Copper Alloy Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Halogen Free Solder Retention 50V -30°C ~ 85°C UL94 V-0
XF3M(1)-0815-1B Datasheet XF3M(1)-0815-1B - Omron Electronics Inc-EMC Div OR1222CT-ND XF3M(1)-0815-1B CONN FFC FPC 8POS 1.00MM R/A 2,855 - Immediate Available: 2,855 $1.26000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
XF3M Active FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 8 0.039" (1.00mm) Solder 0.30mm 0.079" (2.00mm) Rotary Lock, Backlock Tapered Copper Alloy Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Halogen Free Solder Retention 50V -30°C ~ 85°C UL94 V-0
XF3M(1)-0815-1B Datasheet XF3M(1)-0815-1B - Omron Electronics Inc-EMC Div OR1222DKR-ND XF3M(1)-0815-1B CONN FFC FPC 8POS 1.00MM R/A 2,855 - Immediate Available: 2,855 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
XF3M Active FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 8 0.039" (1.00mm) Solder 0.30mm 0.079" (2.00mm) Rotary Lock, Backlock Tapered Copper Alloy Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Halogen Free Solder Retention 50V -30°C ~ 85°C UL94 V-0
686108148922 Datasheet 686108148922 - Würth Elektronik 732-6018-2-ND 686108148922 CONN 1MM HORZ BOTTOM SMD 8POS 0 Available: 0
Standard Lead Time 14 Weeks
$0.74500 2,000 Minimum: 2,000 Tape & Reel (TR)
Alternate Packaging
WR-FPC Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 8 0.039" (1.00mm) Solder 0.30mm 0.087" (2.20mm) Flip Lock Straight Phosphor Bronze Tin Polyamide (PA6T), Nylon 6T Polyamide (PA6T), Nylon 6T Solder Retention, Zero Insertion Force (ZIF) 100V -40°C ~ 105°C UL94 V-0
686108148922 Datasheet 686108148922 - Würth Elektronik 732-6018-1-ND 686108148922 CONN 1MM HORZ BOTTOM SMD 8POS 1,928 - Immediate Available: 1,928 $1.05000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
WR-FPC Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 8 0.039" (1.00mm) Solder 0.30mm 0.087" (2.20mm) Flip Lock Straight Phosphor Bronze Tin Polyamide (PA6T), Nylon 6T Polyamide (PA6T), Nylon 6T Solder Retention, Zero Insertion Force (ZIF) 100V -40°C ~ 105°C UL94 V-0
686108148922 Datasheet 686108148922 - Würth Elektronik 732-6018-6-ND 686108148922 CONN 1MM HORZ BOTTOM SMD 8POS 1,928 - Immediate Available: 1,928 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
WR-FPC Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 8 0.039" (1.00mm) Solder 0.30mm 0.087" (2.20mm) Flip Lock Straight Phosphor Bronze Tin Polyamide (PA6T), Nylon 6T Polyamide (PA6T), Nylon 6T Solder Retention, Zero Insertion Force (ZIF) 100V -40°C ~ 105°C UL94 V-0
Results per Page
Page 1/1

06:31:12 9/18/2020