USD
Product Index > Integrated Circuits (ICs) > Embedded - Microcontrollers

Embedded - Microcontrollers

Results: 10
10 Remaining
Filter Options:
Packaging
Clear
Number of I/O
Clear
Operating Temperature
Clear
Package / Case
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
10 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
USD
Minimum Quantity Packaging Series Part Status Core Processor Core Size Speed Connectivity Peripherals Number of I/O Program Memory Size Program Memory Type EEPROM Size RAM Size Voltage - Supply (Vcc/Vdd) Data Converters Oscillator Type Operating Temperature Mounting Type Package / Case Supplier Device Package
   
STM32L031K6U6TR Datasheet STM32L031K6U6TR - STMicroelectronics 497-18807-2-ND STM32L031K6U6TR IC MCU 32BIT 32KB FLASH 32UFQFPN 3,000 - Immediate Available: 3,000 $1.23755 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
STM32L0 Active ARM® Cortex®-M0+ 32-Bit 32MHz I²C, IrDA, LINbus, SPI, UART/USART Brown-out Detect/Reset, DMA, POR, PWM, WDT 27 32KB (32K x 8) FLASH 1K x 8 8K x 8 1.8V ~ 3.6V A/D 10x12b Internal -40°C ~ 85°C (TA) Surface Mount 32-UFQFN Exposed Pad 32-UFQFPN (5x5)
STM32L031K6U6TR Datasheet STM32L031K6U6TR - STMicroelectronics 497-18807-1-ND STM32L031K6U6TR IC MCU 32BIT 32KB FLASH 32UFQFPN 3,788 - Immediate Available: 3,788 $2.70000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
STM32L0 Active ARM® Cortex®-M0+ 32-Bit 32MHz I²C, IrDA, LINbus, SPI, UART/USART Brown-out Detect/Reset, DMA, POR, PWM, WDT 27 32KB (32K x 8) FLASH 1K x 8 8K x 8 1.8V ~ 3.6V A/D 10x12b Internal -40°C ~ 85°C (TA) Surface Mount 32-UFQFN Exposed Pad 32-UFQFPN (5x5)
STM32L031K6U6TR Datasheet STM32L031K6U6TR - STMicroelectronics 497-18807-6-ND STM32L031K6U6TR IC MCU 32BIT 32KB FLASH 32UFQFPN 3,788 - Immediate Available: 3,788 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
STM32L0 Active ARM® Cortex®-M0+ 32-Bit 32MHz I²C, IrDA, LINbus, SPI, UART/USART Brown-out Detect/Reset, DMA, POR, PWM, WDT 27 32KB (32K x 8) FLASH 1K x 8 8K x 8 1.8V ~ 3.6V A/D 10x12b Internal -40°C ~ 85°C (TA) Surface Mount 32-UFQFN Exposed Pad 32-UFQFPN (5x5)
STM32L031K6T6TR Datasheet STM32L031K6T6TR - STMicroelectronics 497-18806-2-ND STM32L031K6T6TR IC MCU 32BIT 32KB FLASH 32LQFP 2,400 - Immediate Available: 2,400 $1.30815 2,400 Minimum: 2,400 Tape & Reel (TR)
Alternate Packaging
STM32L0 Active ARM® Cortex®-M0+ 32-Bit 32MHz I²C, IrDA, LINbus, SPI, UART/USART Brown-out Detect/Reset, DMA, POR, PWM, WDT 25 32KB (32K x 8) FLASH 1K x 8 8K x 8 1.8V ~ 3.6V A/D 10x12b Internal -40°C ~ 85°C (TA) Surface Mount 32-LQFP 32-LQFP (7x7)
STM32L031K6T6TR Datasheet STM32L031K6T6TR - STMicroelectronics 497-18806-1-ND STM32L031K6T6TR IC MCU 32BIT 32KB FLASH 32LQFP 2,916 - Immediate Available: 2,916 $2.86000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
STM32L0 Active ARM® Cortex®-M0+ 32-Bit 32MHz I²C, IrDA, LINbus, SPI, UART/USART Brown-out Detect/Reset, DMA, POR, PWM, WDT 25 32KB (32K x 8) FLASH 1K x 8 8K x 8 1.8V ~ 3.6V A/D 10x12b Internal -40°C ~ 85°C (TA) Surface Mount 32-LQFP 32-LQFP (7x7)
STM32L031K6T6TR Datasheet STM32L031K6T6TR - STMicroelectronics 497-18806-6-ND STM32L031K6T6TR IC MCU 32BIT 32KB FLASH 32LQFP 2,916 - Immediate Available: 2,916 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
STM32L0 Active ARM® Cortex®-M0+ 32-Bit 32MHz I²C, IrDA, LINbus, SPI, UART/USART Brown-out Detect/Reset, DMA, POR, PWM, WDT 25 32KB (32K x 8) FLASH 1K x 8 8K x 8 1.8V ~ 3.6V A/D 10x12b Internal -40°C ~ 85°C (TA) Surface Mount 32-LQFP 32-LQFP (7x7)
STM32L031K6T6 Datasheet STM32L031K6T6 - STMicroelectronics 497-17486-ND STM32L031K6T6 IC MCU 32BIT 32KB FLASH 32LQFP 2,561 - Immediate Available: 2,561 $2.86000 1 Minimum: 1 Tray STM32L0 Active ARM® Cortex®-M0+ 32-Bit 32MHz I²C, IrDA, LINbus, SPI, UART/USART Brown-out Detect/Reset, DMA, POR, PWM, WDT 25 32KB (32K x 8) FLASH 1K x 8 8K x 8 1.8V ~ 3.6V A/D 10x12b Internal -40°C ~ 85°C (TA) Surface Mount 32-LQFP 32-LQFP (7x7)
STM32L031K6T7 Datasheet STM32L031K6T7 - STMicroelectronics 497-16269-ND STM32L031K6T7 IC MCU 32BIT 32KB FLASH 32LQFP 1,171 - Immediate Available: 1,171 $2.77000 1 Minimum: 1 Tray STM32L0 Active ARM® Cortex®-M0+ 32-Bit 32MHz I²C, IrDA, LINbus, SPI, UART/USART Brown-out Detect/Reset, DMA, POR, PWM, WDT 25 32KB (32K x 8) FLASH 1K x 8 8K x 8 1.8V ~ 3.6V A/D 10x12b Internal -40°C ~ 105°C (TA) Surface Mount 32-LQFP 32-LQFP (7x7)
STM32L031K6U6 Datasheet STM32L031K6U6 - STMicroelectronics 497-18570-ND STM32L031K6U6 IC MCU 32BIT 32KB FLASH 32UFQFPN 2,680 - Immediate Available: 2,680 $2.70000 1 Minimum: 1 Tray STM32L0 Active ARM® Cortex®-M0+ 32-Bit 32MHz I²C, IrDA, LINbus, SPI, UART/USART Brown-out Detect/Reset, DMA, POR, PWM, WDT 27 32KB (32K x 8) FLASH 1K x 8 8K x 8 1.8V ~ 3.6V A/D 10x12b Internal -40°C ~ 85°C (TA) Surface Mount 32-UFQFN Exposed Pad 32-UFQFPN (5x5)
STM32L031K6U7 Datasheet STM32L031K6U7 - STMicroelectronics 497-16808-ND STM32L031K6U7 IC MCU 32BIT 32KB FLASH 32UFQFPN 0 Available: 0
Standard Lead Time 14 Weeks
$1.32098 2,940
Non-Stock
Minimum: 2,940
Tray STM32L0 Active ARM® Cortex®-M0+ 32-Bit 32MHz I²C, IrDA, LINbus, SPI, UART/USART Brown-out Detect/Reset, DMA, POR, PWM, WDT 27 32KB (32K x 8) FLASH 1K x 8 8K x 8 1.8V ~ 3.6V A/D 10x12b Internal -40°C ~ 105°C (TA) Surface Mount 32-UFQFN Exposed Pad 32-UFQFPN (5x5)
Results per Page
Page 1/1

12:29:00 8/14/2020