USD
Product Index > Integrated Circuits (ICs) > Embedded - Microcontrollers

Embedded - Microcontrollers

Results: 12
12 Remaining
Filter Options:
Number of I/O
Clear
Voltage - Supply (Vcc/Vdd)
Clear
Package / Case
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
12 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
USD
Minimum Quantity Packaging Series Part Status Core Processor Core Size Speed Connectivity Peripherals Number of I/O Program Memory Size Program Memory Type EEPROM Size RAM Size Voltage - Supply (Vcc/Vdd) Data Converters Oscillator Type Operating Temperature Mounting Type Package / Case Supplier Device Package
   
STM32H753VIT6 Datasheet STM32H753VIT6 - STMicroelectronics 497-18566-ND
STM32H753VIT6 LQFP 100 14X14X1.4 1,712 - Immediate Available: 1,712 $14.16000 1 Minimum: 1 Tray STM32H7 Active ARM® Cortex®-M7 32-Bit 480MHz CANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTG Brown-out Detect/Reset, DMA, I²S, LCD, POR, PWM, WDT 82 2MB (2M x 8) FLASH
-
1M x 8 1.71V ~ 3.6V A/D 36x16b; D/A 2x12b Internal -40°C ~ 85°C (TA) Surface Mount 100-LQFP 100-LQFP (14x14)
STM32H743ZIT6 Datasheet STM32H743ZIT6 - STMicroelectronics 497-17721-ND STM32H743ZIT6 IC MCU 32BIT 2MB FLASH 144LQFP 1,071 - Immediate Available: 1,071 $14.60000 1 Minimum: 1 Tray STM32H7 Active ARM® Cortex®-M7 32-Bit 480MHz CANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTG Brown-out Detect/Reset, DMA, I²S, LCD, POR, PWM, WDT 114 2MB (2M x 8) FLASH
-
1M x 8 1.62V ~ 3.6V A/D 36x16b; D/A 2x12b Internal -40°C ~ 85°C (TA) Surface Mount 144-LQFP 144-LQFP (20x20)
STM32H743IIT6 Datasheet STM32H743IIT6 - STMicroelectronics 497-17722-ND STM32H743IIT6 IC MCU 32BIT 2MB FLASH 176LQFP 656 - Immediate Available: 656 $15.05000 1 Minimum: 1 Tray STM32H7 Active ARM® Cortex®-M7 32-Bit 480MHz CANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTG Brown-out Detect/Reset, DMA, I²S, LCD, POR, PWM, WDT 140 2MB (2M x 8) FLASH
-
1M x 8 1.62V ~ 3.6V A/D 36x16b; D/A 2x12b Internal -40°C ~ 85°C (TA) Surface Mount 176-LQFP 176-LQFP (24x24)
STM32H743IIK6 Datasheet STM32H743IIK6 - STMicroelectronics 497-17723-ND STM32H743IIK6 IC MCU 32BIT 2MB FLASH 176UBGA 1,677 - Immediate Available: 1,677 $15.59000 1 Minimum: 1 Tray
Alternate Packaging
STM32H7 Active ARM® Cortex®-M7 32-Bit 480MHz CANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTG Brown-out Detect/Reset, DMA, I²S, LCD, POR, PWM, WDT 140 2MB (2M x 8) FLASH
-
1M x 8 1.62V ~ 3.6V A/D 36x16b; D/A 2x12b Internal -40°C ~ 85°C (TA) Surface Mount 201-UFBGA 176+25UFBGA (10x10)
STM32H753IIT6 Datasheet STM32H753IIT6 - STMicroelectronics 497-18565-ND STM32H753IIT6 LQFP 176 24X24X1.4 213 - Immediate Available: 213 $15.72000 1 Minimum: 1 Tray STM32H7 Active ARM® Cortex®-M7 32-Bit 480MHz CANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTG Brown-out Detect/Reset, DMA, I²S, LCD, POR, PWM, WDT 140 2MB (2M x 8) FLASH
-
1M x 8 1.62V ~ 3.6V A/D 36x16b; D/A 2x12b Internal -40°C ~ 85°C (TA) Surface Mount 176-LQFP 176-LQFP (24x24)
STM32H753IIK6 Datasheet STM32H753IIK6 - STMicroelectronics 497-18564-ND STM32H753IIK6 UFBGA 10X10X0.6 176+ 109 - Immediate Available: 109 $16.26000 1 Minimum: 1 Tray STM32H7 Active ARM® Cortex®-M7 32-Bit 480MHz CANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTG Brown-out Detect/Reset, DMA, I²S, LCD, POR, PWM, WDT 140 2MB (2M x 8) FLASH
-
1M x 8 1.62V ~ 3.6V A/D 36x16b; D/A 2x12b Internal -40°C ~ 85°C (TA) Surface Mount 201-UFBGA 176+25UFBGA (10x10)
STM32H753XIH6 Datasheet STM32H753XIH6 - STMicroelectronics 497-18567-ND
STM32H753XIH6 TFBGA 14X14X1.2 P 0. 131 - Immediate Available: 131 $18.09000 1 Minimum: 1 Tray
Alternate Packaging
STM32H7 Active ARM® Cortex®-M7 32-Bit 480MHz CANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTG Brown-out Detect/Reset, DMA, I²S, LCD, POR, PWM, WDT 168 2MB (2M x 8) FLASH
-
1M x 8 1.62V ~ 3.6V A/D 36x16b; D/A 2x12b Internal -40°C ~ 85°C (TA) Surface Mount 265-TFBGA 240+25-TFBGA (14x14)
STM32H743VIT6 Datasheet STM32H743VIT6 - STMicroelectronics 497-17720-ND STM32H743VIT6 IC MCU 32BIT 2MB FLASH 100LQFP 0 Available: 0
Standard Lead Time 20 Weeks
$13.49000 1 Minimum: 1 Tray STM32H7 Active ARM® Cortex®-M7 32-Bit 480MHz CANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTG Brown-out Detect/Reset, DMA, I²S, LCD, POR, PWM, WDT 82 2MB (2M x 8) FLASH
-
1M x 8 1.71V ~ 3.6V A/D 36x16b; D/A 2x12b Internal -40°C ~ 85°C (TA) Surface Mount 100-LQFP 100-LQFP (14x14)
STM32H753ZIT6 Datasheet STM32H753ZIT6 - STMicroelectronics 497-18568-ND
STM32H753ZIT6 LQFP 144 20X20X1.4 2 0 Available: 0
Standard Lead Time 20 Weeks
$15.27000 1 Minimum: 1 Tray STM32H7 Active ARM® Cortex®-M7 32-Bit 480MHz CANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTG Brown-out Detect/Reset, DMA, I²S, LCD, POR, PWM, WDT 114 2MB (2M x 8) FLASH
-
1M x 8 1.62V ~ 3.6V A/D 36x16b; D/A 2x12b Internal -40°C ~ 85°C (TA) Surface Mount 144-LQFP 144-LQFP (20x20)
STM32H743BIT6 Datasheet STM32H743BIT6 - STMicroelectronics 497-18562-ND STM32H743BIT6 IC MCU 32BIT 2MB FLASH 208LQFP 0 Available: 0
Standard Lead Time 20 Weeks
$15.94000 1 Minimum: 1 Tray STM32H7 Active ARM® Cortex®-M7 32-Bit 480MHz CANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTG Brown-out Detect/Reset, DMA, I²S, LCD, POR, PWM, WDT 168 2MB (2M x 8) FLASH
-
1M x 8 1.62V ~ 3.6V A/D 36x16b; D/A 2x12b Internal -40°C ~ 85°C (TA) Surface Mount 208-LQFP 208-LQFP (28x28)
STM32H753BIT6 Datasheet STM32H753BIT6 - STMicroelectronics 497-18563-ND
STM32H753BIT6 LQFP 208 28X28X1.4 1 0 Available: 0
Standard Lead Time 20 Weeks
$16.61000 1 Minimum: 1 Tray STM32H7 Active ARM® Cortex®-M7 32-Bit 480MHz CANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTG Brown-out Detect/Reset, DMA, I²S, LCD, POR, PWM, WDT 168 2MB (2M x 8) FLASH
-
1M x 8 1.62V ~ 3.6V A/D 36x16b; D/A 2x12b Internal -40°C ~ 85°C (TA) Surface Mount 208-LQFP 208-LQFP (28x28)
STM32H743XIH6 Datasheet STM32H743XIH6 - STMicroelectronics 497-17724-ND STM32H743XIH6 IC MCU 32BIT 2MB FLASH TFBGA 0 Available: 0
Standard Lead Time 20 Weeks
$17.42000 1 Minimum: 1 Tray STM32H7 Active ARM® Cortex®-M7 32-Bit 480MHz CANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTG Brown-out Detect/Reset, DMA, I²S, LCD, POR, PWM, WDT 168 2MB (2M x 8) FLASH
-
1M x 8 1.62V ~ 3.6V A/D 36x16b; D/A 2x12b Internal -40°C ~ 85°C (TA) Surface Mount 265-TFBGA 240+25-TFBGA (14x14)
Results per Page
Page 1/1

14:24:27 9/24/2020