USD
Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - DC DC Switching Regulators

PMIC - Voltage Regulators - DC DC Switching Regulators

Results: 4
4 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
Package / Case
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
4 Remaining

s-8363
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
Minimum Quantity Packaging Series Part Status Function Output Configuration Topology Output Type Number of Outputs Voltage - Input (Min) Voltage - Input (Max) Voltage - Output (Min/Fixed) Voltage - Output (Max) Current - Output Frequency - Switching Synchronous Rectifier Operating Temperature Mounting Type Package / Case Supplier Device Package
   
S-8363B-I6T1U2 Datasheet S-8363B-I6T1U2 - ABLIC U.S.A. Inc. 1662-2222-2-ND S-8363B-I6T1U2 IC REG BOOST ADJ 900MA SNT-6A 0 Available: 0
Standard Lead Time 18 Weeks
$0.76875 5,000
Non-Stock
Minimum: 5,000
Tape & Reel (TR)
Alternate Packaging
-
Active Step-Up Positive Boost Adjustable 1 0.9V 4.5V 1.8V 5V 900mA (Switch) 1.2MHz No -40°C ~ 85°C (TA) Surface Mount 6-SMD, Flat Leads SNT-6A
S-8363B-I6T1U2 Datasheet S-8363B-I6T1U2 - ABLIC U.S.A. Inc. 1662-2222-1-ND S-8363B-I6T1U2 IC REG BOOST ADJ 900MA SNT-6A 85 - Immediate Available: 85 $1.81000
-
Cut Tape (CT)
Alternate Packaging
-
Discontinued at Digi-Key Step-Up Positive Boost Adjustable 1 0.9V 4.5V 1.8V 5V 900mA (Switch) 1.2MHz No -40°C ~ 85°C (TA) Surface Mount 6-SMD, Flat Leads SNT-6A
S-8363B-I6T1U2 Datasheet S-8363B-I6T1U2 - ABLIC U.S.A. Inc. 1662-2222-6-ND S-8363B-I6T1U2 IC REG BOOST ADJ 900MA SNT-6A 0 Available: 0 Digi-Reel®
-
Digi-Reel®
Alternate Packaging
-
Discontinued at Digi-Key Step-Up Positive Boost Adjustable 1 0.9V 4.5V 1.8V 5V 900mA (Switch) 1.2MHz No -40°C ~ 85°C (TA) Surface Mount 6-SMD, Flat Leads SNT-6A
S-8363B-M6T1U2 Datasheet S-8363B-M6T1U2 - ABLIC U.S.A. Inc. S-8363B-M6T1U2-ND S-8363B-M6T1U2 IC REG BOOST ADJ 900MA SOT23-6 0 Available: 0
Standard Lead Time 18 Weeks
$0.79950 3,000
Non-Stock
Minimum: 3,000
Tape & Reel (TR)
-
Active Step-Up Positive Boost Adjustable 1 0.9V 4.5V 1.8V 5V 900mA (Switch) 1.2MHz No -40°C ~ 85°C (TA) Surface Mount SOT-23-6 SOT-23-6
Results per Page
Page 1/1

04:03:34 9/22/2020